Filter Your Search
1 - 10 of 1,176 results
|
SA12A-E3/54
Vishay Intertechnologies
|
$0.0889 | Yes | Active | 19.9 V | 3 W | 14 V | SILICON | 13.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 12 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 14.7 V | 500 W | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | ||||||||||||
|
SA12CA-E3/54
Vishay Intertechnologies
|
$0.0958 | Yes | Active | 22 V | 3 W | 14 V | SILICON | 13.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 12 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 14.7 V | 500 W | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | not_compliant | Vishay | ||||||||||||
|
SA12A
Littelfuse Inc
|
$0.1654 | No | No | Active | 19.9 V | 3 W | SILICON | 13.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 12 V | 1 | AVALANCHE | 14.7 V | 500 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-15 | 1 | 175 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | SEMITRON | unknown | LITTELFUSE | DO-15 | 2 | EAR99 | 8541.10.00.50 | |||||
|
SA12CA
Littelfuse Inc
|
$0.1717 | No | Yes | Active | 19.9 V | 3 W | SILICON | 13.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 12 V | 1 | AVALANCHE | 14.7 V | 500 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-15 | 1 | 175 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | not_compliant | LITTELFUSE | DO-15 | 2 | EAR99 | 8541.10.00.50 | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | ||||
|
SA12A-B
Littelfuse Inc
|
$0.1924 | No | Yes | Active | 19.9 V | 3 W | 14 V | SILICON | 13.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 12 V | 1 | AVALANCHE | 14.7 V | 500 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-204AC | 1 | 175 °C | -55 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | not_compliant | LITTELFUSE | DO-15 | 2 | EAR99 | 8541.10.00.50 | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | |||
|
SA12A
SPC Multicomp
|
$0.2022 | Active | 19.9 V | 1 W | 14.3 V | SILICON | 13.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 12 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 15.3 V | 500 W | O-PALF-W2 | DO-15 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MULTICOMP PRO | unknown | Multicomp Pro | EAR99 | 8541.10.00.50 | PLASTIC PACKAGE-2 | |||||||||||||
|
SA12CA-B
Littelfuse Inc
|
$0.2087 | No | Yes | Active | 19.9 V | 3 W | 14 V | SILICON | 13.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 12 V | 1 | AVALANCHE | 14.7 V | 500 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-204AC | 1 | 175 °C | -55 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | LITTELFUSE INC | not_compliant | LITTELFUSE | DO-15 | 2 | EAR99 | 8541.10.00.50 | O-PALF-W2 | |||
|
SA120CA
Littelfuse Inc
|
$0.2275 | No | Yes | Active | 193 V | 3 W | SILICON | 133 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 120 V | 1 | AVALANCHE | 147 V | 500 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-15 | 1 | 175 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | not_compliant | LITTELFUSE | DO-15 | 2 | EAR99 | 8541.10.00.50 | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | ||||
|
SA120A
Littelfuse Inc
|
$0.2450 | No | Yes | Active | 193 V | 3 W | SILICON | 133 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 120 V | 1 | AVALANCHE | 147 V | 500 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-15 | 1 | 175 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | not_compliant | LITTELFUSE | EAR99 | 8541.10.00.50 | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | ||||||
|
SA12CA
Taiwan Semiconductor
|
$0.2714 | Yes | Active | 19.9 V | 3 W | 14 V | SILICON | 13.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 12 V | 1 | AVALANCHE | 14.7 V | 500 W | Not Qualified | O-PALF-W2 | e3 | DO-15 | 1 | 175 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | not_compliant | Taiwan Semiconductor | EAR99 | 8541.10.00.50 | GREEN, PLASTIC PACKAGE-2 |