Filter Your Search
1 - 10 of 17,237 results
|
T708N18TOF
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 250 mA | 1.8 kV | 1.5 kA | SCR | SINGLE | 1.8 kV | O-CXDB-X4 | Not Qualified | 1 | 4 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | UNSPECIFIED | UNSPECIFIED | EUPEC GMBH & CO KG | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||||||
|
T491N25TOC
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 490 kA | 250 mA | 2.5 kV | SCR | 300 µs | 500 V/us | 1.5 V | 7 kA | 125 °C | -40 °C | NO | EUPEC GMBH & CO KG | unknown | EAR99 | ||||||||||||||||||||||||
|
TD46F11KFL
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 1.1 kV | 120 A | SCR | SINGLE WITH BUILT-IN SERIES DIODE | FAST | 25 µs | 500 V/us | 1.1 kV | R-PUFM-X5 | Not Qualified | 125 °C | ISOLATED | 1 | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | EUPEC GMBH & CO KG | unknown | EAR99 | 8541.30.00.80 | MODULE-5 | |||||||||||||
|
DT81F02KDC-A
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 81 kA | 30 mA | 250 mA | 150 mA | 200 V | 180 A | SCR | SINGLE WITH BUILT-IN FREE-WHEELING DIODE | FAST | 15 µs | 500 V/us | 2.2 kA | 200 V | R-XUFM-X7 | Not Qualified | 125 °C | -40 °C | ISOLATED | G-GR | 2K-CA | 1 | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | EUPEC GMBH & CO KG | unknown | ||||||||
|
DT425N06KOF-A
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 600 V | 800 A | SCR | SINGLE WITH BUILT-IN FREE-WHEELING DIODE | 250 µs | 1000 V/us | 600 V | R-PXFM-X7 | Not Qualified | 125 °C | 1 | 7 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UNSPECIFIED | EUPEC GMBH & CO KG | unknown | EAR99 | 8541.30.00.80 | MODULE-7 | |||||||||||||||
|
T24F12CFB
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 24 kA | 150 mA | 1.2 kV | 40 A | SCR | SINGLE | FAST | 25 µs | 50 V/us | 2.5 V | 460 A | 1.2 kV | O-MUPM-D2 | Not Qualified | 125 °C | ANODE | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | EUPEC GMBH & CO KG | unknown | EAR99 | 8541.30.00.80 | ||||||||||
|
TT25F11KCC-A
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 25 kA | 1.1 kV | 50 A | SCR | COMMON ANODE, 2 ELEMENTS | FAST | 12 µs | 500 V/us | 460 A | 1.1 kV | R-PUFM-X7 | Not Qualified | 125 °C | ISOLATED | 2G-2GR | 2K-CA | 2 | 7 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | EUPEC GMBH & CO KG | unknown | EAR99 | 8541.30.00.80 | MODULE-7 | |||||||||
|
TD60F13KCC-K
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 60 kA | 1.3 kV | 150 A | SCR | SINGLE WITH BUILT-IN FREE-WHEELING DIODE | FAST | 12 µs | 500 V/us | 1.3 kA | 1.3 kV | R-PUFM-X5 | Not Qualified | 125 °C | ISOLATED | G-GR | 2A-CK | 1 | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | EUPEC GMBH & CO KG | unknown | EAR99 | 8541.30.00.80 | MODULE-5 | |||||||||
|
DT71F11KEC-K
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 71 kA | 30 mA | 250 mA | 150 mA | 1.1 kV | 180 A | SCR | SINGLE WITH BUILT-IN FREE-WHEELING DIODE | 20 µs | 500 V/us | 2.1 kA | 1.1 kV | R-XUFM-X7 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | G-GR | 2A-CK | 1 | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | EUPEC GMBH & CO KG | unknown | EAR99 | 8541.30.00.80 | ||||||
|
T25N11BOC
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 1.9 V | 25 kA | 15 mA | 200 mA | 120 mA | 1.1 kV | SCR | 100 µs | 400 V/us | 1.4 V | 530 A | 125 °C | -40 °C | NO | EUPEC GMBH & CO KG | unknown | EAR99 |