Filter Your Search
1 - 1 of 1 results
|
ER134D-12A/SG
Teledyne Technologies Inc
|
Check for Price | Yes | Yes | Active | 12 V | 200 mW | 800 Ω | 250 mA | 115 V | 28 V | 1 A | 1000000 Cycle(s) | DPDT | MOMENTARY | RF RELAY | DC | WITH INTERNAL DIODE | 15 mA | 9 V | 410 mV | 20 V | 0.25A@115VAC | 1A@28VDC | 100 mΩ | Random | 10 GΩ | 5.5 ms | 9 ms | 14.5 ms | e4 | -65 °C | 125 °C | AC/DC | GOLD | THROUGH HOLE-STRAIGHT | 8 | 2 FORM C | HERMETICALLY SEALED | NO | GOLD | SOLDER | 9.53 mm | 9.53 mm | 9.53 mm | 9.53mm x 9.53mm x 9.53mm | 0.004800609601219203 inch | TELEDYNE TECHNOLOGIES INC | ROHS COMPLIANT | compliant | EAR99 | 8536.41.00.20 |