Parametric results for: epcos capacitor b37981 under Ceramic Capacitors

Filter Your Search

1 - 10 of 650 results

|
-
-
-
-
-
Manufacturer Part Number: b37981
Select parts from the table below to compare.
Compare
Compare
B37981-D5333-K51
TDK Epcos
Check for Price No Obsolete 33 nF 50 V 10 % 2010 X7R 10 % Yes CERAMIC CERAMIC CAPACITOR Delivery Modes B37981 15% ppm/°C e3 125 °C -55 °C 2 Radial TR, 14 Inch Matte Tin (Sn) 5 mm 5.5 mm 5 mm 2.5 mm EPCOS AG , 2010 unknown EAR99
B37981-K5153-K54
TDK Epcos
Check for Price No Obsolete 15 nF 50 V 10 % 2010 X7R 10 % Yes CERAMIC CERAMIC CAPACITOR Delivery Modes B37981 15% ppm/°C e3 125 °C -55 °C 2 Radial Ammo Pack Matte Tin (Sn) 2.5 mm 5.5 mm 5 mm 2.5 mm EPCOS AG , 2010 unknown EAR99
B37981-K5332-K
TDK Epcos
Check for Price No Obsolete 3.3 nF 50 V 10 % 2010 X7R 10 % Yes CERAMIC CERAMIC CAPACITOR Delivery Modes B37981 15% ppm/°C e3 125 °C -55 °C 2 Radial Bulk Matte Tin (Sn) 2.5 mm 5.5 mm 5 mm 2.5 mm EPCOS AG , 2010 unknown EAR99
B37981-M1332-K
TDK Epcos
Check for Price No Obsolete 3.3 nF 100 V 10 % X7R 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR Delivery Modes 15% ppm/°C e3 125 °C -55 °C 2 Radial Bulk NO Tin (Sn) 2.5 mm WIRE 5.5 mm 5 mm 2.5 mm EPCOS AG , unknown EAR99 8532.24.00.60
B37981-K5103-K51
TDK Epcos
Check for Price No Obsolete 10 nF 50 V 10 % 2010 X7R 10 % Yes CERAMIC CERAMIC CAPACITOR Delivery Modes B37981 15% ppm/°C e3 125 °C -55 °C 2 Radial TR, 14 Inch Matte Tin (Sn) 2.5 mm 5.5 mm 5 mm 2.5 mm EPCOS AG , 2010 unknown EAR99
B37981-F1472-K54
TDK Epcos
Check for Price No Obsolete 4.7 nF 100 V 10 % 2010 X7R 10 % Yes CERAMIC CERAMIC CAPACITOR Delivery Modes B37981 15% ppm/°C e3 125 °C -55 °C 2 Radial Ammo Pack Tin (Sn) 5 mm 5.5 mm 5 mm 2.5 mm EPCOS AG , 2010 unknown EAR99
B37981-M5392-K
TDK Epcos
Check for Price No Obsolete 3.9 nF 50 V 10 % 2010 X7R 10 % Yes CERAMIC CERAMIC CAPACITOR Delivery Modes B37981 15% ppm/°C e3 125 °C -55 °C 2 Radial Bulk Tin (Sn) 2.5 mm 5.5 mm 5 mm 2.5 mm EPCOS AG , 2010 unknown EAR99
B37981-D5123-K51
TDK Epcos
Check for Price No Obsolete 12 nF 50 V 10 % 2010 X7R 10 % Yes CERAMIC CERAMIC CAPACITOR Delivery Modes B37981 15% ppm/°C e3 125 °C -55 °C 2 Radial TR, 14 Inch Matte Tin (Sn) 5 mm 5.5 mm 5 mm 2.5 mm EPCOS AG , 2010 unknown EAR99
B37981F5333M054
TDK Corporation
Check for Price Obsolete CERAMIC CERAMIC CAPACITOR 2 TDK CORP , unknown
B37981-K5103-K
TDK Epcos
Check for Price No Obsolete 10 nF 50 V 10 % 2010 X7R 10 % Yes CERAMIC CERAMIC CAPACITOR Delivery Modes B37981 15% ppm/°C e3 125 °C -55 °C 2 Radial Bulk Matte Tin (Sn) 2.5 mm 5.5 mm 5 mm 2.5 mm EPCOS AG , 2010 unknown EAR99