Parametric results for: el817(s1)(tu)-fv under Optocoupler

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: el817s1tufv
Select parts from the table below to compare.
Compare
Compare
EL817S1(TU)-FVG
Everlight Electronics Co Ltd
Check for Price Yes Yes Active 60 mA 1.4 V YES SURFACE MOUNT 50 mA 5 kV 50 % UL RECOGNIZED, VDE APPROVED 80 V SINGLE 50 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW 18 µs 110 °C -55 °C 1 EVERLIGHT ELECTRONICS CO LTD GREEN, SMD, DIP-4 compliant EAR99 8541.40.80.00 Transistor Outputs
EL817(S1)(TU)-FVG
Everlight Electronics Co Ltd
Check for Price Yes Yes Active 60 mA 1.4 V YES SURFACE MOUNT 50 mA 5 kV 50 % UL RECOGNIZED, VDE APPROVED 80 V SINGLE 50 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW 18 µs 110 °C -55 °C 1 EVERLIGHT ELECTRONICS CO LTD GREEN, SMD, DIP-4 compliant EAR99 8541.40.80.00 Transistor Outputs
EL817(S1)(TU)-FV
Everlight Electronics Co Ltd
Check for Price Yes Yes Active 60 mA 1.4 V YES SURFACE MOUNT 50 mA 5 kV UL APPROVED, VDE APPROVED 35 V SINGLE 50 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW 18 µs 110 °C -55 °C 1 TR EVERLIGHT ELECTRONICS CO LTD ROHS COMPLIANT, SMD, 4 PIN compliant EAR99 8541.40.80.00 Transistor Outputs
EL817S1(TU)-FV
Everlight Electronics Co Ltd
Check for Price Yes Yes Active 60 mA 1.4 V YES SURFACE MOUNT 50 mA 5 kV UL APPROVED, VDE APPROVED 35 V SINGLE 50 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW 18 µs 110 °C -55 °C 1 TR EVERLIGHT ELECTRONICS CO LTD SMD,4 PIN compliant EAR99 8541.40.80.00 Transistor Outputs