Filter Your Search
1 - 10 of 36 results
|
EKZE500ELL101MHB5D
United Chemi-Con Inc
|
$0.1119 | Yes | Yes | Transferred | 100 µF | 50 V | 724 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | KZE | 105 °C | -40 °C | 2 | Radial | Bulk | 3.5 mm | 8 mm | 11.5 mm | UNITED CHEMI-CON INC | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
EKZE500ELL151MJC5S
United Chemi-Con Inc
|
$0.1646 | Yes | Yes | Transferred | 150 µF | 50 V | 979 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | KZE | 105 °C | -40 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 12.5 mm | UNITED CHEMI-CON INC | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
EKZE500ELL121MH15D
United Chemi-Con Inc
|
$0.2001 | Yes | Yes | Transferred | 120 µF | 50 V | 950 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | KZE | 105 °C | -40 °C | 2 | Radial | Bulk | 3.5 mm | 8 mm | 15 mm | UNITED CHEMI-CON INC | compliant | ||||||||||||||
|
EKZE500ELL560MF11D
United Chemi-Con Inc
|
$0.2338 | Yes | Yes | Transferred | 56 µF | 50 V | 385 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | KZE | 105 °C | -40 °C | 2 | Radial | Bulk | 2.5 mm | 6.3 mm | 11 mm | UNITED CHEMI-CON INC | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
EKZE500ELL681MK30S
United Chemi-Con Inc
|
$0.4627 | Yes | Yes | Transferred | 680 µF | 50 V | 2.86 A | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | KZE | 105 °C | -40 °C | 2 | Radial | Bulk | 5 mm | 12.5 mm | 30 mm | UNITED CHEMI-CON INC | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
EKZE500ELL331MJ25S
United Chemi-Con Inc
|
$0.5534 | Yes | Yes | Transferred | 330 µF | 50 V | 1.87 A | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | KZE | 105 °C | -40 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 25 mm | UNITED CHEMI-CON INC | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
EKZE500ELL561MK25S
United Chemi-Con Inc
|
$0.5882 | Yes | Yes | Transferred | 560 µF | 50 V | 2.41 A | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | KZE | 105 °C | -40 °C | 2 | Radial | Bulk | 5 mm | 12.5 mm | 25 mm | UNITED CHEMI-CON INC | compliant | ||||||||||||||
|
EKZE500ELL821ML20S
United Chemi-Con Inc
|
$1.0000 | Yes | Yes | Transferred | 820 µF | 50 V | 2.73 A | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | KZE | 105 °C | -40 °C | 2 | Radial | Bulk | 7.5 mm | 16 mm | 20 mm | UNITED CHEMI-CON INC | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
EKZE500ELL821MK35S
United Chemi-Con Inc
|
$1.0000 | Yes | Transferred | 820 µF | 50 V | 2.96 A | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | KZE | 105 °C | -40 °C | 2 | Radial | Bulk | 5 mm | 12.5 mm | 35 mm | UNITED CHEMI-CON INC | compliant | |||||||||||||||
|
EKZE500ELL821MK35S
Chemi-Con
|
Check for Price | Yes | Yes | Active | 820 µF | 50 V | 1.776 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 410 µA | 0.1 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | MATTE TIN | 5 mm | WIRE | 12.5 mm | 35 mm | NIPPON CHEMI-CON CORP | compliant | EAR99 | 8532.22.00.20 | RADIAL LEADED | Chemi-Con |