Filter Your Search
1 - 10 of 29 results
|
SPD102DAHYB
Smartec BV
|
$15.0352 | Contact Manufacturer | NO | 25 ms | 2.5 % | DIFFERENTIAL | PRESSURE SENSOR,CERAMIC | ANALOG VOLTAGE | RADIOMETRIC OUTPUT | 2 mA | HOLE | 5.25 V | 4.75 V | 70 °C | -20 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 14.73 mm | 12.5 mm | 15.2 mm | SMARTEC BV | compliant | |||||||||
|
SPD100GD
Smartec BV
|
Check for Price | Contact Manufacturer | NO | 9 µs | 100 Psi | 0.25 % | GAGE | PRESSURE SENSOR,STRAIN GUAGE | DIGITAL OUTPUT | 14 | 2.5 mA | STRAIGHT | 5.5 V | 2.7 V | 85 °C | -20 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 8.6 mm | 9.3 mm | 10 mm | SMARTEC BV | compliant | ||||||||
|
SPD010SASILUBS
Smartec BV
|
Check for Price | Contact Manufacturer | NO | 1 ms | 15 Psi | 0.5 % | 1.8 % | DIFFERENTIAL | PRESSURE SENSOR,STRAIN GUAGE | ANALOG VOLTAGE | RADIOMETRIC OUTPUT | 2.5 mA | STRAIGHT | 5.25 V | 4.75 V | 70 °C | -20 °C | THROUGH HOLE MOUNT | CIRCULAR | SOLDER | 21 mm | SMARTEC BV | compliant | |||||||||
|
SPD015GBHYB
Smartec BV
|
Check for Price | Contact Manufacturer | YES | 1 ms | 4-WIRE INTERFACE | 0MV | ABSOLUTE | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | HOLE | 10 V | 2.7 V | 85 °C | -40 °C | SURFACE MOUNT | SQUARE | SOLDER | 7.62 mm | 11.557 mm | 7.62 mm | SMARTEC BV | compliant | ||||||||||
|
SPD0.3GDSIL
Smartec BV
|
Check for Price | Contact Manufacturer | NO | 9 µs | 0.3 Psi | GAGE | PRESSURE SENSOR,STRAIN GUAGE | DIGITAL OUTPUT | RADIOMETRIC OUTPUT | 14 | 2 mA | BARBED | 5.25 V | 2.7 V | 50 °C | THROUGH HOLE MOUNT | CIRCULAR | SOLDER | 21 mm | SMARTEC BV | compliant | |||||||||||
|
SPD050SAHYB
Smartec BV
|
Check for Price | Contact Manufacturer | NO | 1 ms | 0.0711 Psi | 4.5 % | DIFFERENTIAL | PRESSURE SENSOR,CAPACITIVE | ANALOG VOLTAGE | 5.25 mA | STRAIGHT | 5 V | 4.75 V | 70 °C | -10 °C | THROUGH HOLE MOUNT | SQUARE | SOLDER | 15.2 mm | 15.2 mm | SMARTEC BV | compliant | ||||||||||
|
SPD015SASILUBS
Smartec BV
|
Check for Price | Contact Manufacturer | NO | 1 ms | 14.5 Psi | 0.5 % | 1.8 % | DIFFERENTIAL | PRESSURE SENSOR,STRAIN GUAGE | ANALOG VOLTAGE | RADIOMETRIC OUTPUT | 2.5 mA | STRAIGHT | 5.25 V | 4.75 V | 70 °C | -20 °C | THROUGH HOLE MOUNT | CIRCULAR | SOLDER | 21 mm | SMARTEC BV | compliant | |||||||||
|
SPD005GB
Smartec BV
|
Check for Price | Contact Manufacturer | PRESSURE SENSOR,PIEZORESISTIVE | SMARTEC BV | compliant | |||||||||||||||||||||||||||
|
SPD015ABHYB
Smartec BV
|
Check for Price | Contact Manufacturer | YES | 1 ms | 15 Psi | 0.3 % | 0MV | ABSOLUTE | PRESSURE SENSOR,PIEZORESISTIVE | STRAIGHT | 10 V | 85 °C | -40 °C | SURFACE MOUNT | SQUARE | SOLDER | 7.62 mm | 11.557 mm | 7.62 mm | SMARTEC BV | compliant | |||||||||||
|
SPD015AATO05
Smartec BV
|
Check for Price | Contact Manufacturer | NO | 1 ms | 14.793 Psi | 2.175 Psi | 0.5-4V | 0.5 % | 1.8 % | ABSOLUTE | PRESSURE SENSOR,STRAIN GUAGE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED | 2.5 mA | 5.25 V | 4.75 V | 100 °C | -20 °C | THROUGH HOLE MOUNT | CIRCULAR | SOLDER | 5.8 mm | 8.2 mm | SMARTEC BV | compliant |