Filter Your Search
1 - 5 of 5 results
|
EEUFC2A221
Panasonic Electronic Components
|
$0.8206 | Yes | Yes | Active | 220 µF | 100 V | 760.5 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 220 µA | 0.07 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | TIN | 7.5 mm | WIRE | 16 mm | 25 mm | PANASONIC CORP | RADIAL LEADED | compliant | EAR99 | 8532.22.00.20 | Panasonic | ||
|
EEUFC2A221L
Panasonic Electronic Components
|
$0.9265 | Yes | Yes | Active | 220 µF | 100 V | 676 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 220 µA | 0.07 | e2 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | TIN COPPER | 5 mm | WIRE | 12.5 mm | 35 mm | PANASONIC CORP | RADIAL LEADED | compliant | EAR99 | 8532.22.00.20 | Panasonic | ||
|
EEUFC2A221B
Panasonic Electronic Components
|
$1.2847 | Yes | Active | 220 µF | 100 V | 760.5 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 220 µA | 0.07 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | TIN | 7.5 mm | WIRE | 16 mm | 25 mm | PANASONIC CORP | RADIAL LEADED | compliant | EAR99 | 8532.22.00.20 | Panasonic | |||
|
EEUFC2A221()
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | PANASONIC CORP | unknown | |||||||||||||||||||||||||||||||
|
EEUFC2A221(B)
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 220 µF | 100 V | 760.5 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 220 µA | 0.07 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | TIN | 7.5 mm | WIRE | 16 mm | 25 mm | PANASONIC CORP | , | compliant | EAR99 | 8532.22.00.20 |