Filter Your Search
1 - 10 of 21 results
|
EE20198
Allied Wire & Cable Inc
|
Check for Price | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 1 kV | CHEMICAL/FLAME/MOISTURE RESISTANT, STANDARD: MIL-W-16878/5 | HIGH TEMPERATURES AND HIGH FREQUENCY | MIL; NEMA; UL | YES | 200 °C | -60 °C | COPPER | WIRE AND CABLE | STRANDED | PTFE | NO | 20 AWG | SILVER | 1.73 mm | 19X32 | ALLIED WIRE & CABLE INC | ROHS COMPLIANT | compliant | ||||
|
EE20195
Allied Wire & Cable Inc
|
Check for Price | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 1 kV | CHEMICAL/FLAME/MOISTURE RESISTANT, STANDARD: MIL-W-16878/5 | HIGH TEMPERATURES AND HIGH FREQUENCY | MIL; NEMA; UL | YES | 200 °C | -60 °C | COPPER | WIRE AND CABLE | STRANDED | PTFE | NO | 20 AWG | SILVER | 1.73 mm | 19X32 | ALLIED WIRE & CABLE INC | ROHS COMPLIANT | compliant | ||||
|
EE2019NPCGREEN/YELLOW
Axon' Cable
|
Check for Price | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 31 mΩ | 1 kV | AERONAUTICS, AUTOMOTIVE, SPACE, ELECTRONICS, MILITARY | CSA; EN; ESA; NF; TS 16949; UL | 260 °C | -90 °C | ANNEALED COPPER | WIRE AND CABLE | STRANDED | 0.62 mm2 | EXTRUDED PTFE | NO | 20 AWG | NICKEL | 1.75 mm | 19X0.203 | AXON CABLE SAS | compliant | ||||||
|
EE2019GREEN
Axon' Cable
|
Check for Price | Active | FLEXIBLE CORD AND FIXTURE WIRE | 29 mΩ | 1 kV | 200 °C | -90 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.62 mm2 | PTFE | NO | 20 AWG | SILVER | 1.75 mm | 19X0.203 | AXON CABLE SAS | compliant | |||||||||
|
EE20192
Allied Wire & Cable Inc
|
Check for Price | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 1 kV | CHEMICAL/FLAME/MOISTURE RESISTANT, STANDARD: MIL-W-16878/5 | HIGH TEMPERATURES AND HIGH FREQUENCY | MIL; NEMA; UL | YES | 200 °C | -60 °C | COPPER | WIRE AND CABLE | STRANDED | PTFE | NO | 20 AWG | SILVER | 1.73 mm | 19X32 | ALLIED WIRE & CABLE INC | ROHS COMPLIANT | compliant | ||||
|
EE20193
Allied Wire & Cable Inc
|
Check for Price | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 1 kV | CHEMICAL/FLAME/MOISTURE RESISTANT, STANDARD: MIL-W-16878/5 | HIGH TEMPERATURES AND HIGH FREQUENCY | MIL; NEMA; UL | YES | 200 °C | -60 °C | COPPER | WIRE AND CABLE | STRANDED | PTFE | NO | 20 AWG | SILVER | 1.73 mm | 19X32 | ALLIED WIRE & CABLE INC | ROHS COMPLIANT | compliant | ||||
|
EE2019L
Axon' Cable
|
Check for Price | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 29 mΩ | 1 kV | NEMA | 200 °C | -90 °C | COPPER | WIRE AND CABLE | STRANDED | 0.62 mm2 | PTFE | NO | 20 AWG | SILVER | 1.75 mm | 19X0.203 | AXON CABLE SAS | compliant | |||||||
|
EE2019WHITE
Axon' Cable
|
Check for Price | Yes | Active | FLEXIBLE CORD AND FIXTURE WIRE | 29 mΩ | 1 kV | 200 °C | -90 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.62 mm2 | PTFE | NO | 20 AWG | SILVER | 1.75 mm | 19X0.203 | AXON CABLE SAS | compliant | ||||||||
|
EE20-19
Prysmian Spa
|
Check for Price | Contact Manufacturer | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 31 mΩ | 1 kV | CHEMICAL RESISTANT, STANDARD: MIL-W-16878 | MIL | YES | 200 °C | -90 °C | COPPER | WIRE AND CABLE | STRANDED | 0.6 mm2 | PTFE | NO | 20 AWG | SILVER | 1.86 mm | 19X0.20 | PRYSMIAN SPA | unknown | |||||
|
EE2019NPCYELLOW
Axon' Cable
|
Check for Price | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 31 mΩ | 1 kV | 260 °C | -90 °C | COPPER | WIRE AND CABLE | STRANDED | 0.62 mm2 | EXTRUDED PTFE | NO | 20 AWG | NICKEL | 1.75 mm | 19X0.203 | AXON CABLE SAS | compliant |