Filter Your Search
1 - 10 of 249 results
|
2110989-1
TE Connectivity
|
$0.0208 | Yes | Active | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
2110989-1
TE Connectivity
|
$0.0208 | Yes | Active | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
2232905-1
TE Connectivity
|
$0.0238 | Yes | Active | 105 °C | -55 °C | TE CONNECTIVITY LTD | compliant | TE Connectivity | 0.075 inch | 0.051 inch | CONNECTOR ACCESSORY | FEMALE | 0.36 mm2 | SIGNAL | 137.79 | PHOSPHOR BRONZE | 4.5 A | 250 V | CRIMP | 22 AWG | 22 AWG | 26 AWG | |||||||||||||||||||||||||||||||||||||||||||
|
1744417-2
TE Connectivity
|
$0.0327 | Yes | Active | 105 °C | -55 °C | 2.5 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | FEMALE | 0.315 inch | 0.224 inch | 0.287 inch | RECEPTACLE | BOARD CONNECTOR | S0P2 | NOT APPLICABLE | NOT APPLICABLE | RECTANGULAR | 20 mΩ | SQ PIN-SKT | NO | 15 Cycles | NO | YES | NO | NO | 8.896 N | 500 MΩ | NATURAL | POLYAMIDE | NO | 115/230VAC | NO | LOCKING | LATCHING | STRAIGHT | CABLE | ONE | 1 | 1 | GENERAL PURPOSE | NO | UL | CRIMP | 2 | 94V-0 | .8896 N | |||||||||||||||||
|
1744423-1
TE Connectivity
|
$0.0341 | Yes | Active | 105 °C | -55 °C | TE CONNECTIVITY LTD | compliant | TE Connectivity | 0.075 inch | 0.051 inch | CONNECTOR ACCESSORY | FEMALE | 0.56 mm2 | SIGNAL | 31.49 | PHOSPHOR BRONZE | 4.2 A | 250 V | CRIMP | 20 AWG | 20 AWG | 24 AWG | DISCRETE WIRE | ||||||||||||||||||||||||||||||||||||||||||
|
1744423-1
TE Connectivity
|
$0.0341 | Yes | Active | 105 °C | -55 °C | TE CONNECTIVITY LTD | compliant | TE Connectivity | 0.075 inch | 0.051 inch | CONNECTOR ACCESSORY | FEMALE | 0.56 mm2 | SIGNAL | 31.49 | PHOSPHOR BRONZE | 4.2 A | 250 V | CRIMP | 20 AWG | 20 AWG | 24 AWG | DISCRETE WIRE | ||||||||||||||||||||||||||||||||||||||||||
|
1969442-3
TE Connectivity
|
$0.0367 | Yes | Active | 105 °C | -55 °C | 2.5 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | FEMALE | 22 AWG | 26 AWG | 0.377 inch | 0.315 inch | 0.386 inch | RECEPTACLE | BOARD CONNECTOR | S0P3 | NOT APPLICABLE | NOT APPLICABLE | NO | 15 Cycles | NO | YES | NO | NO | 8.896 N | 500 MΩ | NATURAL | GLASS FILLED POLYAMIDE | NO | 4.5A | NO | LATCH | LATCHING | STRAIGHT | CABLE | ONE | 1 | 1 | GENERAL PURPOSE | NO | UL | CRIMP | 3 | 94V-0 | .8896 N | 4.5 A | |||||||||||||||||
|
1969442-6
TE Connectivity
|
$0.0610 | Yes | Active | 105 °C | -55 °C | 2.5 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | FEMALE | 22 AWG | 26 AWG | 0.377 inch | 0.315 inch | 0.681 inch | RECEPTACLE | BOARD CONNECTOR | S0P6 | NOT APPLICABLE | NOT APPLICABLE | NO | 15 Cycles | NO | YES | NO | NO | 8.896 N | 500 MΩ | NATURAL | GLASS FILLED POLYAMIDE | NO | 4.5A | NO | LATCH | LATCHING | STRAIGHT | CABLE | ONE | 1 | 1 | GENERAL PURPOSE | NO | UL | CRIMP | 6 | 94V-0 | .8896 N | 4.5 A | |||||||||||||||||
|
1969442-4
TE Connectivity
|
$0.0665 | Yes | Active | 105 °C | -55 °C | 2.5 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | FEMALE | 22 AWG | 26 AWG | 0.377 inch | 0.315 inch | 0.484 inch | RECEPTACLE | BOARD CONNECTOR | S0P4 | NOT APPLICABLE | NOT APPLICABLE | NO | 15 Cycles | NO | YES | NO | NO | 8.896 N | 500 MΩ | NATURAL | GLASS FILLED POLYAMIDE | NO | 4.5A | NO | LATCH | LATCHING | STRAIGHT | CABLE | ONE | 1 | 1 | GENERAL PURPOSE | NO | UL | CRIMP | 4 | 94V-0 | .8896 N | 4.5 A | |||||||||||||||||
|
1969442-4
TE Connectivity
|
$0.0665 | Yes | Active | 105 °C | -55 °C | 2.5 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | FEMALE | 22 AWG | 26 AWG | 0.377 inch | 0.315 inch | 0.484 inch | RECEPTACLE | BOARD CONNECTOR | S0P4 | NOT APPLICABLE | NOT APPLICABLE | NO | 15 Cycles | NO | YES | NO | NO | 8.896 N | 500 MΩ | NATURAL | GLASS FILLED POLYAMIDE | NO | 4.5A | NO | LATCH | LATCHING | STRAIGHT | CABLE | ONE | 1 | 1 | GENERAL PURPOSE | NO | UL | CRIMP | 4 | 94V-0 | .8896 N | 4.5 A |