Filter Your Search
1 - 2 of 2 results
|
ECA2EHG010(B)
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 1 µF | 250 V | 17 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 25 µA | 0.15 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | Tape | NO | TIN | 5 mm | WIRE | 6.3 mm | 11.2 mm | PANASONIC CORP | , | compliant | EAR99 | ||
|
ECA2EHG010B
Panasonic Electronic Components
|
Check for Price | Yes | Active | 1 µF | 250 V | 17 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 25 µA | 0.15 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | Tape | NO | TIN | 5 mm | WIRE | 6.3 mm | 11.2 mm | PANASONIC CORP | , | compliant | EAR99 |