Filter Your Search
1 - 10 of 433 results
|
EC103D1,412
WeEn Semiconductor Co Ltd
|
$0.1111 | Yes | Active | SCR | e3 | Tin (Sn) | WEEN SEMICONDUCTORS CO LTD | compliant | EAR99 | WeEn Semiconductors | ||||||||||||||||||||||||||||||||||||
|
EC103D3
Littelfuse Inc
|
$0.4057 | No | Yes | Active | 800 A | 50 µA | 5 mA | 500 µA | 400 V | 800 mA | SCR | SINGLE | HIGH RELIABILITY | 40 V/us | 800 mV | 20 A | 400 V | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 2 | 110 °C | -40 °C | 260 | 40 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | BOTTOM | LITTELFUSE INC | unknown | EAR99 | LITTELFUSE | TO-92 | CYLINDRICAL, O-PBCY-T3 | 3 | 8541.30.00.80 | ||
|
EC103D
Littelfuse Inc
|
$0.4241 | No | Yes | Active | 800 A | 50 µA | 5 mA | 200 µA | 400 V | 800 mA | SCR | SINGLE | HIGH RELIABILITY | 4 V/us | 800 mV | 20 A | 400 V | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 2 | 110 °C | -40 °C | 260 | 40 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | BOTTOM | LITTELFUSE INC | unknown | EAR99 | LITTELFUSE | TO-92 | CYLINDRICAL, O-PBCY-T3 | 3 | 8541.30.00.80 | ||
|
EC103D3RP
Littelfuse Inc
|
$0.4318 | No | Yes | Active | 100 µA | 8 mA | 500 µA | 400 V | 800 mA | SCR | SINGLE | 40 V/us | 800 mV | 20 A | 400 V | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 2 | 110 °C | -40 °C | 260 | 40 | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | BOTTOM | LITTELFUSE INC | unknown | EAR99 | LITTELFUSE | TO-92 | CYLINDRICAL, O-PBCY-T3 | 3 | 8541.30.00.80 | |||||
|
EC103DAP
Littelfuse Inc
|
$0.4511 | No | Yes | Active | 100 µA | 5 mA | 200 µA | 400 V | 800 mA | SCR | SINGLE | 30 V/us | 800 mV | 20 A | 400 V | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 2 | 110 °C | -40 °C | 260 | 40 | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | BOTTOM | LITTELFUSE INC | unknown | EAR99 | LITTELFUSE | TO-92 | CYLINDRICAL, O-PBCY-T3 | 3 | 8541.30.00.80 | |||||
|
EC103D3AP
Littelfuse Inc
|
$0.4592 | No | Yes | Active | 100 µA | 8 mA | 500 µA | 400 V | 800 mA | SCR | SINGLE | 40 V/us | 800 mV | 20 A | 400 V | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 2 | 110 °C | -40 °C | 260 | 40 | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | BOTTOM | LITTELFUSE INC | unknown | EAR99 | TO-92 | CYLINDRICAL, O-PBCY-T3 | 3 | 8541.30.00.80 | ||||||
|
EC103DRP
Littelfuse Inc
|
$0.4727 | No | Yes | Active | 100 µA | 5 mA | 200 µA | 400 V | 800 mA | SCR | SINGLE | 30 V/us | 800 mV | 20 A | 400 V | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 2 | 110 °C | -40 °C | 260 | 40 | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | BOTTOM | LITTELFUSE INC | unknown | EAR99 | LITTELFUSE | TO-92 | CYLINDRICAL, O-PBCY-T3 | 3 | 8541.30.00.80 | |||||
|
EC103M2
Littelfuse Inc
|
$0.4788 | No | Yes | Active | 800 A | 50 µA | 5 mA | 50 µA | 600 V | 800 mA | SCR | SINGLE | HIGH RELIABILITY | 25 V/us | 800 mV | 20 A | 600 V | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 2 | 110 °C | -40 °C | 260 | 40 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | BOTTOM | LITTELFUSE INC | unknown | EAR99 | LITTELFUSE | TO-92 | CYLINDRICAL, O-PBCY-T3 | 3 | 8541.30.00.80 | ||
|
EC103M3
Littelfuse Inc
|
$0.4936 | No | Yes | Active | 800 A | 50 µA | 5 mA | 500 µA | 600 V | 800 mA | SCR | SINGLE | HIGH RELIABILITY | 40 V/us | 800 mV | 20 A | 600 V | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 2 | 110 °C | -40 °C | 260 | 40 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | BOTTOM | LITTELFUSE INC | unknown | EAR99 | LITTELFUSE | TO-92 | CYLINDRICAL, O-PBCY-T3 | 3 | 8541.30.00.80 | ||
|
EC103D2
Littelfuse Inc
|
$0.4936 | Yes | Active | 800 A | 50 µA | 5 mA | 50 µA | 400 V | 800 mA | SCR | SINGLE | HIGH RELIABILITY | 25 V/us | 800 mV | 20 A | 400 V | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 2 | 110 °C | -40 °C | 260 | 40 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | BOTTOM | LITTELFUSE INC | unknown | EAR99 | LITTELFUSE | TO-92 | CYLINDRICAL, O-PBCY-T3 | 3 | 8541.30.00.80 |