Filter Your Search
1 - 6 of 6 results
|
P0505K4004GNT
Vishay Intertechnologies
|
Check for Price | Active | 4 MΩ | 2 % | 125 mW | 0505 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION | 70 °C | YES | 50 V | e2 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | CHIP, GREEN | unknown | EAR99 | 8533.21.00.30 | |||||||||
|
P0505H4004BN
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 4 MΩ | 0.1 % | 125 mW | 0505 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION | 70 °C | YES | 50 V | e2 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | , 0505 | compliant | EAR99 | 8533.21.00.30 | |||||||
|
P0805H4004BB
Vishay Intertechnologies
|
Check for Price | No | Not Recommended | 4 MΩ | 0.1 % | 200 mW | 0805 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 150 V | 155 °C | -55 °C | Rectangular | 2 | WAFFLE PACK | Tin/Lead/Silver - with Nickel barrier | WRAPAROUND | 500 µm | 1.91 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | |||||||
|
P0505H4004CN
Vishay Intertechnologies
|
Check for Price | Active | 4 MΩ | 0.25 % | 125 mW | 0505 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION | 70 °C | YES | 50 V | e2 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | CHIP, GREEN | unknown | EAR99 | 8533.21.00.30 | |||||||||
|
P0505E4004JB
Vishay Sfernice
|
Check for Price | No | No | Active | 4 MΩ | 5 % | 125 mW | 0505 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION, STANDARD: MIL-PRF-55342G | 70 °C | YES | 50 V | e0 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | , 0505 | compliant | EAR99 | 8533.21.00.30 | |||||||
|
P0505E4004JGT
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 4 MΩ | 5 % | 125 mW | 0505 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION, STANDARD: MIL-PRF-55342G | 70 °C | YES | 50 V | e4 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | , 0505 | compliant | EAR99 | 8533.21.00.30 |