Filter Your Search
1 - 10 of 80 results
|
E2101427B
TE Connectivity
|
$78.2871 | Yes | Active | 2.464 W | 320 Ω | 10 A | 115 V | 28 V | 10 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 88 mA | 19.8 V | 1.57 V | 28 V | 10A@115VAC | 10A@28VDC | 11 ms | 11 ms | CECC; MS27401; SCC | -70 °C | 125 °C | AC/DC | PANEL MOUNT | HERMETICALLY SEALED | NO | PLUG IN | 13 mm | 25.8 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.41.00.20 | ||||||||||||||||||||||||||||||||
|
E21043-000
TE Connectivity
|
$282.2050 | Yes | Active | -65 °C | 260 °C | TE CONNECTIVITY LTD | unknown | TE Connectivity | 0.5 inch | 0.313 inch | CONNECTOR ACCESSORY | STEEL | STRAIGHT | 0 AWG | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
E2100207FTL
STPI Siege Social
|
Check for Price | Transferred | 1.8 W | 80 Ω | 2.5 A | 115 V | 28 V | 10 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | PANEL MOUNTABLE | 150 mA | 9 V | 500 mV | 12 V | 2.5A@115VAC | 10A@28VDC | 11 ms | 11 ms | MIL-PRF-83536 | e3 | -70 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | HERMETICALLY SEALED | NO | TIN | SOLDER | 13.34 mm | 25.65 mm | 26.04 mm | 26.04mm x 13.34mm x 25.65mm | STPI GROUP | unknown | EAR99 | 8536.41.00.20 | ||||||||||||||||||||||||||||
|
E2100403ATL
DRI Relays Inc
|
Check for Price | Transferred | 2.464 W | 320 Ω | 2.5 A | 115 V | 28 V | 10 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 88 mA | 18.7 V | 1.5 V | 28 V | 2.5A@115VAC | 10A@28VDC | 11 ms | 11 ms | MIL-PRF-83536 | e3 | -70 °C | 125 °C | AC/DC | PANEL MOUNT | HERMETICALLY SEALED | NO | TIN | SOLDER HOOK | 13.34 mm | 25.65 mm | 26.04 mm | 26.04mm x 13.34mm x 25.65mm | DRI RELAYS INC | unknown | EAR99 | 8536.41.00.20 | |||||||||||||||||||||||||||||
|
E2100201BGL
STPI Siege Social
|
Check for Price | Transferred | 1.8 W | 80 Ω | 2.5 A | 115 V | 28 V | 10 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 150 mA | 9 V | 500 mV | 12 V | 2.5A@115VAC | 10A@28VDC | 11 ms | 11 ms | MIL-PRF-83536 | -70 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | HERMETICALLY SEALED | NO | SOLDER | 13.34 mm | 25.65 mm | 26.04 mm | 26.04mm x 13.34mm x 25.65mm | STPI GROUP | unknown | EAR99 | 8536.41.00.20 | |||||||||||||||||||||||||||||||
|
E210127GM66F12
TE Connectivity / Deutsch
|
Check for Price | Transferred | 1.8 W | 80 Ω | 10 A | 115 V | 28 V | 10 A | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 150 mA | 6 V | 500 mV | 12 V | 10A@115VAC | 10A@28VDC | 11 ms | 11 ms | CECC; MS27401; SCC | -70 °C | 125 °C | AC/DC | THROUGH HOLE-RIGHT ANGLE MOUNT | HERMETICALLY SEALED | NO | SOLDER | 13 mm | 25.7 mm | 25.8 mm | 25.8mm X 13mm X 25.7mm | CONNECTEURS ELECTRIQUES DEUTSCH | unknown | EAR99 | 8536.41.00.20 | ||||||||||||||||||||||||||||||||
|
E2100401ETL
First Switchtech
|
Check for Price | Active | 2.464 W | 320 Ω | 2.5 A | 115 V | 28 V | 10 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 88 mA | 18.7 V | 1.5 V | 28 V | 2.5A@115VAC | 10A@28VDC | 11 ms | 11 ms | MIL-PRF-83536 | e3 | -70 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT | HERMETICALLY SEALED | NO | TIN | SOLDER | 13.34 mm | 25.65 mm | 26.04 mm | 26.04mm x 13.34mm x 25.65mm | FIRST SWITCHTECH | unknown | |||||||||||||||||||||||||||||||
|
E2100401ETL
STPI Siege Social
|
Check for Price | Transferred | 2.464 W | 320 Ω | 2.5 A | 115 V | 28 V | 10 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 88 mA | 18.7 V | 1.5 V | 28 V | 2.5A@115VAC | 10A@28VDC | 11 ms | 11 ms | MIL-PRF-83536 | e3 | -70 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | HERMETICALLY SEALED | NO | TIN | SOLDER | 13.34 mm | 25.65 mm | 26.04 mm | 26.04mm x 13.34mm x 25.65mm | STPI GROUP | unknown | EAR99 | 8536.41.00.20 | |||||||||||||||||||||||||||||
|
E2100203BGL
DRI Relays Inc
|
Check for Price | Transferred | 1.8 W | 80 Ω | 2.5 A | 115 V | 28 V | 10 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | PANEL MOUNTABLE | 150 mA | 9 V | 500 mV | 12 V | 2.5A@115VAC | 10A@28VDC | 11 ms | 11 ms | MIL-PRF-83536 | -70 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | HERMETICALLY SEALED | NO | SOLDER | 13.34 mm | 25.65 mm | 26.04 mm | 26.04mm x 13.34mm x 25.65mm | DRI RELAYS INC | unknown | EAR99 | 8536.41.00.20 | ||||||||||||||||||||||||||||||
|
E2102S.41.86
General Cable Technologies Corporation
|
Check for Price | Yes | Transferred | 75 °C | GENERAL CABLE TECHNOLOGIES CORP | compliant | WIRE AND CABLE | 22 AWG | SECURITY SYSTEMS, SOUND/AUDIO SYSTEMS, POWER LIMITED CONTROL | CUL; UL | BARE COPPER | STRANDED | 0.326 mm2 | NO | 3.25 mm | NO | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | NO | 2 | 300 V | YES | 7X30 | POWER-LIMITED |