Filter Your Search
1 - 10 of 46 results
|
EE16198
Allied Wire & Cable Inc
|
Check for Price | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 1 kV | CHEMICAL/FLAME/MOISTURE RESISTANT, STANDARD: MIL-W-16878/5 | HIGH TEMPERATURES AND HIGH FREQUENCY | MIL; NEMA; UL | YES | 200 °C | -60 °C | COPPER | WIRE AND CABLE | STRANDED | PTFE | NO | 16 AWG | SILVER | 2.18 mm | 19X.0117 | ALLIED WIRE & CABLE INC | ROHS COMPLIANT | compliant | ||||||
|
E1619RED
Axon' Cable
|
Check for Price | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 13 mΩ | 600 V | AERONAUTICS, AUTOMOTIVE, SPACE, ELECTRONICS, MILITARY | CSA; EN; ESA; NF; TS 16949; UL | 200 °C | -90 °C | ANNEALED COPPER | WIRE AND CABLE | STRANDED | 1.34 mm2 | EXTRUDED PTFE | NO | 16 AWG | SILVER | 2.1 mm | 19X0.300 | AXON CABLE SAS | compliant | ||||||||
|
E16194
Allied Wire & Cable Inc
|
Check for Price | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 600 V | CHEMICAL/FLAME/MOISTURE RESISTANT, STANDARD: MIL-W-16878/4 | HIGH TEMPERATURES AND HIGH FREQUENCY | MIL; NEMA; UL | YES | 200 °C | -60 °C | COPPER | WIRE AND CABLE | STRANDED | PTFE | NO | 16 AWG | SILVER | 2.03 mm | 19X29 | ALLIED WIRE & CABLE INC | ROHS COMPLIANT | compliant | ||||||
|
E1619L
Axon' Cable
|
Check for Price | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 13 mΩ | 600 V | NEMA | 200 °C | -90 °C | COPPER | WIRE AND CABLE | STRANDED | 1.34 mm2 | PTFE | NO | 16 AWG | SILVER | 2.1 mm | 19X0.300 | AXON CABLE SAS | compliant | |||||||||
|
EE16193
Allied Wire & Cable Inc
|
Check for Price | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 1 kV | CHEMICAL/FLAME/MOISTURE RESISTANT, STANDARD: MIL-W-16878/5 | HIGH TEMPERATURES AND HIGH FREQUENCY | MIL; NEMA; UL | YES | 200 °C | -60 °C | COPPER | WIRE AND CABLE | STRANDED | PTFE | NO | 16 AWG | SILVER | 2.18 mm | 19X.0117 | ALLIED WIRE & CABLE INC | ROHS COMPLIANT | compliant | ||||||
|
EE16199
Allied Wire & Cable Inc
|
Check for Price | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 1 kV | CHEMICAL/FLAME/MOISTURE RESISTANT, STANDARD: MIL-W-16878/5 | HIGH TEMPERATURES AND HIGH FREQUENCY | MIL; NEMA; UL | YES | 200 °C | -60 °C | COPPER | WIRE AND CABLE | STRANDED | PTFE | NO | 16 AWG | SILVER | 2.18 mm | 19X.0117 | ALLIED WIRE & CABLE INC | ROHS COMPLIANT | compliant | ||||||
|
E16195
Allied Wire & Cable Inc
|
Check for Price | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 600 V | CHEMICAL/FLAME/MOISTURE RESISTANT, STANDARD: MIL-W-16878/4 | HIGH TEMPERATURES AND HIGH FREQUENCY | MIL; NEMA; UL | YES | 200 °C | -60 °C | COPPER | WIRE AND CABLE | STRANDED | PTFE | NO | 16 AWG | SILVER | 2.03 mm | 19X29 | ALLIED WIRE & CABLE INC | ROHS COMPLIANT | compliant | ||||||
|
EE16194
Allied Wire & Cable Inc
|
Check for Price | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 1 kV | CHEMICAL/FLAME/MOISTURE RESISTANT, STANDARD: MIL-W-16878/5 | HIGH TEMPERATURES AND HIGH FREQUENCY | MIL; NEMA; UL | YES | 200 °C | -60 °C | COPPER | WIRE AND CABLE | STRANDED | PTFE | NO | 16 AWG | SILVER | 2.18 mm | 19X.0117 | ALLIED WIRE & CABLE INC | ROHS COMPLIANT | compliant | ||||||
|
EE16195
Allied Wire & Cable Inc
|
Check for Price | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 1 kV | CHEMICAL/FLAME/MOISTURE RESISTANT, STANDARD: MIL-W-16878/5 | HIGH TEMPERATURES AND HIGH FREQUENCY | MIL; NEMA; UL | YES | 200 °C | -60 °C | COPPER | WIRE AND CABLE | STRANDED | PTFE | NO | 16 AWG | SILVER | 2.18 mm | 19X.0117 | ALLIED WIRE & CABLE INC | ROHS COMPLIANT | compliant | ||||||
|
E161-H-25.000MHZ
Xsis Electronics Inc
|
Check for Price | Contact Manufacturer | XSIS ELECTRONICS INC | compliant | Clock | TTL |