Parametric results for: dual p under SRAMs

Filter Your Search

1 - 10 of 5,247 results

|
-
-
-
-
-
-
-
-
-
-
-
Memory IC Type: DUAL-PORT SRAM
Select parts from the table below to compare.
Compare
Compare
7140LA35PDG
Renesas Electronics Corporation
$14.0442 Yes Yes Obsolete 8.192 kbit 8 1KX8 5 V 35 ns DUAL-PORT SRAM COMMON 1 2 1000 1.024 k ASYNCHRONOUS 3-STATE PARALLEL 1.5 mA 2 V 120 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDIP-T48 Not Qualified e3 1 70 °C 260 48 PLASTIC/EPOXY DIP DIP48,.6 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.08 mm 61.849 mm 15.24 mm RENESAS ELECTRONICS CORP PDIP DIP-48 48 PDG48 unknown NLR 8542320041 Renesas Electronics
7130LA35PDG
Renesas Electronics Corporation
$14.3824 Yes Yes Obsolete 8.192 kbit 8 1KX8 5 V 35 ns DUAL-PORT SRAM COMMON 1 2 1000 1.024 k ASYNCHRONOUS 3-STATE PARALLEL 1.5 mA 2 V 120 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDIP-T48 Not Qualified e3 1 70 °C 260 48 PLASTIC/EPOXY DIP DIP48,.6 RECTANGULAR IN-LINE NO Matte Tin (Sn) - annealed THROUGH-HOLE 2.54 mm DUAL 5.08 mm 61.849 mm 15.24 mm RENESAS ELECTRONICS CORP PDIP DIP-48 48 PDG48 unknown NLR 8542320041 Renesas Electronics
7130LA20JG
Renesas Electronics Corporation
$21.6169 Yes Yes Active 8.192 kbit 8 1KX8 5 V 20 ns DUAL-PORT SRAM COMMON 1 2 1000 1.024 k ASYNCHRONOUS 3-STATE PARALLEL 1.5 mA 2 V 200 µA 5.5 V 4.5 V CMOS COMMERCIAL S-PQCC-J52 Not Qualified e3 3 70 °C 260 30 52 PLASTIC/EPOXY QCCJ LDCC52,.8SQ SQUARE CHIP CARRIER YES MATTE TIN J BEND 1.27 mm QUAD 4.572 mm 19.1262 mm 19.1262 mm RENESAS ELECTRONICS CORP PLCC 52 PLG52 compliant NLR 8542320041 Renesas Electronics
7130LA25JGI8
Renesas Electronics Corporation
$21.6330 Yes Yes Active 8.192 kbit 8 1KX8 5 V 25 ns DUAL-PORT SRAM COMMON 1 2 1000 1.024 k ASYNCHRONOUS 3-STATE PARALLEL 4 mA 2 V 220 µA 5.5 V 4.5 V CMOS INDUSTRIAL S-PQCC-J52 Not Qualified e3 3 85 °C -40 °C 260 30 52 PLASTIC/EPOXY QCCJ LDCC52,.8SQ SQUARE CHIP CARRIER YES MATTE TIN J BEND 1.27 mm QUAD 4.572 mm 19.1262 mm 19.1262 mm RENESAS ELECTRONICS CORP PLCC 52 PLG52 compliant NLR 8542320041 Renesas Electronics
7130LA25PFGI
Renesas Electronics Corporation
$24.4764 Yes Yes Active 8.192 kbit 8 1KX8 5 V 25 ns DUAL-PORT SRAM COMMON 1 2 1000 1.024 k ASYNCHRONOUS 3-STATE PARALLEL 4 mA 2 V 220 µA 5.5 V 4.5 V CMOS INDUSTRIAL S-PQFP-G64 Not Qualified e3 3 85 °C -40 °C 260 30 64 PLASTIC/EPOXY LQFP QFP64,.66SQ,32 SQUARE FLATPACK, LOW PROFILE YES MATTE TIN GULL WING 800 µm QUAD 1.6 mm 14 mm 14 mm RENESAS ELECTRONICS CORP TQFP 64 PNG64 compliant NLR 8542320041 Renesas Electronics
7130LA20PFG
Renesas Electronics Corporation
$25.6263 Yes Yes Active 8.192 kbit 8 1KX8 5 V 20 ns DUAL-PORT SRAM COMMON 1 2 1000 1.024 k ASYNCHRONOUS 3-STATE PARALLEL 1.5 mA 2 V 200 µA 5.5 V 4.5 V CMOS COMMERCIAL S-PQFP-G64 Not Qualified e3 3 70 °C 260 30 64 PLASTIC/EPOXY LQFP QFP64,.66SQ,32 SQUARE FLATPACK, LOW PROFILE YES MATTE TIN GULL WING 800 µm QUAD 1.6 mm 14 mm 14 mm RENESAS ELECTRONICS CORP TQFP 64 PNG64 compliant NLR 8542320041 Renesas Electronics
7024L20PFGI
Renesas Electronics Corporation
$29.2748 Yes Yes Active 65.536 kbit 16 4KX16 5 V 20 ns DUAL-PORT SRAM COMMON 1 2 4000 4.096 k ASYNCHRONOUS 3-STATE PARALLEL 4 mA 2 V 320 µA 5.5 V 4.5 V CMOS INDUSTRIAL S-PQFP-G100 Not Qualified e3 3 85 °C -40 °C 260 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES MATTE TIN GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm RENESAS ELECTRONICS CORP TQFP 100 PNG100 compliant NLR 8542320041 Renesas Electronics
7005L20PFGI
Renesas Electronics Corporation
$44.1684 Yes Yes Active 65.536 kbit 8 8KX8 5 V 20 ns DUAL-PORT SRAM INTERRUPT FLAG; AUTOMATIC POWER-DOWN; SEMAPHORE; BATTERY BACKUP COMMON 1 2 8000 8.192 k ASYNCHRONOUS 3-STATE PARALLEL 4 mA 2 V 240 µA 5.5 V 4.5 V CMOS INDUSTRIAL S-PQFP-G64 Not Qualified e3 3 85 °C -40 °C 260 30 64 PLASTIC/EPOXY LQFP QFP64,.66SQ,32 SQUARE FLATPACK, LOW PROFILE YES MATTE TIN GULL WING 800 µm QUAD 1.6 mm 14 mm 14 mm RENESAS ELECTRONICS CORP TQFP 64 PNG64 compliant NLR 8542320041 Renesas Electronics
70V24L20PFGI
Renesas Electronics Corporation
$46.5121 Yes Yes Active 65.536 kbit 16 4KX16 3.3 V 20 ns DUAL-PORT SRAM COMMON 1 2 4000 4.096 k ASYNCHRONOUS 3-STATE PARALLEL 5 mA 3 V 195 µA 3.6 V 3 V CMOS INDUSTRIAL S-PQFP-G100 Not Qualified e3 3 85 °C -40 °C 260 30 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES MATTE TIN GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm RENESAS ELECTRONICS CORP TQFP 100 PNG100 compliant NLR 8542320041 Renesas Electronics
70V24L15PFG
Renesas Electronics Corporation
$46.6347 Yes Yes Active 65.536 kbit 16 4KX16 3.3 V 15 ns DUAL-PORT SRAM COMMON 1 2 4000 4.096 k ASYNCHRONOUS 3-STATE PARALLEL 2.5 mA 3 V 185 µA 3.6 V 3 V CMOS COMMERCIAL S-PQFP-G100 Not Qualified e3 3 70 °C 260 30 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES MATTE TIN GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm RENESAS ELECTRONICS CORP TQFP 100 PNG100 compliant NLR 8542320041 Renesas Electronics