Filter Your Search
1 - 3 of 3 results
|
DTM04-2P
TE Connectivity
|
$1.6863 | Yes | Active | 2 | 1 | 4.19 mm | 7.5 A | MALE | CABLE | GLASS FILLED POLYAMIDE | NOT APPLICABLE | COMBINATION LINE CONNECTOR | NO | 7.5A | 1 | POLARIZED | 250 V | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | NOT APPLICABLE | RND PIN-SKT | NO | YES | MULTIPLE MATING PARTS AVAILABLE | NO | W/STRAIN RELIEF | ONE | GENERAL PURPOSE | NO | CRIMP | 0.651 inch | 0.638 inch | 1.62 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.30 | TE Connectivity | |||
|
DTM04-2P-E003
TE Connectivity
|
$2.0410 | Yes | Active | 2 | 1 | 4.19 mm | 7.5 A | MALE | CABLE | GLASS FILLED POLYAMIDE | NOT APPLICABLE | BOARD CONNECTOR | NO | 7.5A | 1 | POLARIZED | 250 V | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | NOT APPLICABLE | NO | YES | NO | W/STRAIN RELIEF | ONE | GENERAL PURPOSE | NO | WIRE | 0.651 inch | 0.638 inch | 1.68 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||
|
DTM04-2P-P006
TE Connectivity
|
$6.2335 | Yes | Active | 2 | 1 | 4.19 mm | 7.5 A | MALE | CABLE | GLASS FILLED POLYAMIDE | NOT APPLICABLE | COMBINATION LINE CONNECTOR | POLARIZED | NO | 7.5A | 1 | POLARIZED | 250 V | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | NOT APPLICABLE | RND PIN-SKT | NO | YES | NO | W/STRAIN RELIEF | ONE | GENERAL PURPOSE | NO | WIRE | 0.651 inch | 0.638 inch | 1.68 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.30 | TE Connectivity |