Filter Your Search
1 - 3 of 3 results
|
DT15-12PC-G003
TE Connectivity
|
$13.3018 | Active | 13 A | MALE | PANEL | COMBINATION LINE CONNECTOR | NOT APPLICABLE | STRAIGHT | 2 | 1.45 mm | NO | 13A | STRAIGHT | 1 | POLARIZED | 250 V | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | NOT APPLICABLE | NO | YES | NO | GENERAL PURPOSE | NO | SOLDER | 2.331 inch | 1.555 inch | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.30 | TE Connectivity | ||||||||
|
DT15-12PC-B016
TE Connectivity
|
Check for Price | Yes | Active | 13 A | MALE | PANEL | COMBINATION LINE CONNECTOR | NOT APPLICABLE | STRAIGHT | 2 | 1.45 mm | NO | 13A | STRAIGHT | 1 | POLARIZED | 250 V | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | NOT APPLICABLE | NO | YES | NO | GENERAL PURPOSE | NO | SOLDER | 2.331 inch | 1.555 inch | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.30 | TE Connectivity | |||||||
|
DT15-12PC
TE Connectivity
|
Check for Price | Yes | Active | 12 | 13 A | MALE | PANEL | GLASS FILLED POLYAMIDE46 | COMBINATION LINE CONNECTOR | NOT APPLICABLE | STRAIGHT | 2 | 1.45 mm | POLARIZED | NO | 13A | STRAIGHT | 1 | POLARIZED | 250 V | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | NOT APPLICABLE | NO | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NO | SOLDER | 2.331 inch | 1.186 inch | 1.555 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.30 | TE Connectivity |