Parametric results for: dsx321g-16mhz under Quartz Crystals

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: dsx321g16mhz
Select parts from the table below to compare.
Compare
Compare
DSX321G-16MHZ-10PF-30PPM
KDS Daishinku Corp
Check for Price Yes Active 16 MHz 20 ppm 0.003 % 1 PPM/FIRST YEAR 80 Ω 10 pF L3.2XB2.5XH0.75 (mm)/L0.126XB0.098XH0.03 (inch) 60 °C PARALLEL - FUNDAMENTAL OTHER TOLERANCE TEMPERATURE AND STABILITY ALSO AVAILABLE; AEC-Q200; TR, 7 INCH 10 µW e4 -10 °C 60 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier L3.2XB2.5XH0.75 (mm)/L0.126XB0.098XH0.03 (inch) DAISHINKU CORP SMD, 4 PIN unknown 8541.60.00.50