Filter Your Search
1 - 10 of 110 results
|
DSX321G-13.560MHZ-10PF-100PPM
KDS Daishinku Corp
|
Check for Price | Yes | Active | 13.56 MHz | 30 ppm | 0.01 % | 120 Ω | 10 pF | 3.2mm x 2.5mm x 0.75mm | 125 °C | PARALLEL - FUNDAMENTAL | 10 µW | e4 | -40 °C | 125 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 3.2mm x 2.5mm x 0.75mm | DAISHINKU CORP | unknown | 8541.60.00.50 | |||||
|
DSX321G-18.432MHZ-10PF-50PPM
KDS Daishinku Corp
|
Check for Price | Yes | Active | 18.432 MHz | 50 ppm | 0.005 % | 1 PPM/FIRST YEAR | 80 Ω | 10 pF | L3.2XB2.5XH0.75 (mm)/L0.126XB0.098XH0.03 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | OTHER TOLERANCE AND TEMPERATURE ALSO AVAILABLE; TR, 7 INCH | 10 µW | e4 | -10 °C | 60 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L3.2XB2.5XH0.75 (mm)/L0.126XB0.098XH0.03 (inch) | DAISHINKU CORP | unknown | 8541.60.00.50 | ROHS COMPLIANT, MINIATURE, SMD, 4 PIN | ||
|
DSX321G-27MHZ-12PF-30PPM
KDS Daishinku Corp
|
Check for Price | Yes | Active | 27 MHz | 50 ppm | 0.003 % | 1 PPM/YEAR | 60 Ω | 12 pF | L3.2XB2.5XH0.75 (mm)/L0.126XB0.098XH0.03 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | OTHER TOLERANCE AND TEMPERATURE ALSO AVAILABLE; TAPE AND REEL | 10 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L3.2XB2.5XH0.75 (mm)/L0.126XB0.098XH0.03 (inch) | DAISHINKU CORP | unknown | 8541.60.00.60 | ROHS COMPLIANT, MINIATURE, SMD, 4 PIN | ||
|
DSX321G-26.973MHZ-12PF-30PPM
KDS Daishinku Corp
|
Check for Price | Yes | Active | 26.973 MHz | 50 ppm | 0.003 % | 1 PPM/FIRST YEAR | 60 Ω | 12 pF | L3.2XB2.5XH0.75 (mm)/L0.126XB0.098XH0.03 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | OTHER TOLERANCE AND TEMPERATURE ALSO AVAILABLE; TR, 7 INCH | 10 µW | e4 | -10 °C | 60 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L3.2XB2.5XH0.75 (mm)/L0.126XB0.098XH0.03 (inch) | DAISHINKU CORP | unknown | 8541.60.00.60 | ROHS COMPLIANT, MINIATURE, SMD, 4 PIN | ||
|
DSX321G-36.000MHZ-12PF-8PPM
KDS Daishinku Corp
|
Check for Price | Yes | Active | 36 MHz | 50 ppm | 0.0008 % | 1 PPM/FIRST YEAR | 50 Ω | 12 pF | L3.2XB2.5XH0.75 (mm)/L0.126XB0.098XH0.03 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | OTHER TOLERANCE AND TEMPERATURE ALSO AVAILABLE; TR, 7 INCH | 10 µW | e4 | -10 °C | 60 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L3.2XB2.5XH0.75 (mm)/L0.126XB0.098XH0.03 (inch) | DAISHINKU CORP | unknown | 8541.60.00.60 | ROHS COMPLIANT, MINIATURE, SMD, 4 PIN | ||
|
DSX321G-36.000MHZ-8PF-20PPM
KDS Daishinku Corp
|
Check for Price | Yes | Active | 36 MHz | 50 ppm | 0.002 % | 1 PPM/FIRST YEAR | 50 Ω | 8 pF | L3.2XB2.5XH0.75 (mm)/L0.126XB0.098XH0.03 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | OTHER TOLERANCE AND TEMPERATURE ALSO AVAILABLE; TR, 7 INCH | 10 µW | e4 | -10 °C | 60 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L3.2XB2.5XH0.75 (mm)/L0.126XB0.098XH0.03 (inch) | DAISHINKU CORP | unknown | ROHS COMPLIANT, MINIATURE, SMD, 4 PIN | |||
|
DSX321G-22.579MHZ-8PF-100PPM
KDS Daishinku Corp
|
Check for Price | Yes | Active | 22.579 MHz | 30 ppm | 0.01 % | 120 Ω | 8 pF | 3.2mm x 2.5mm x 0.75mm | 125 °C | PARALLEL - FUNDAMENTAL | 10 µW | e4 | -40 °C | 125 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 3.2mm x 2.5mm x 0.75mm | DAISHINKU CORP | unknown | 8541.60.00.60 | |||||
|
DSX321G-16.384MHZ-10PF-30PPM
KDS Daishinku Corp
|
Check for Price | Yes | Active | 16.384 MHz | 20 ppm | 0.003 % | 1 PPM/FIRST YEAR | 80 Ω | 10 pF | L3.2XB2.5XH0.75 (mm)/L0.126XB0.098XH0.03 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | OTHER TOLERANCE TEMPERATURE AND STABILITY ALSO AVAILABLE; AEC-Q200; TR, 7 INCH | 10 µW | e4 | -10 °C | 60 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L3.2XB2.5XH0.75 (mm)/L0.126XB0.098XH0.03 (inch) | DAISHINKU CORP | unknown | 8541.60.00.50 | SMD, 4 PIN | ||
|
DSX321G-18.144MHZ
KDS Daishinku Corp
|
Check for Price | Yes | Active | 18.144 MHz | 10 ppm | 0.0015 % | 1 PPM/FIRST YEAR | 80 Ω | 12 pF | L3.2XB2.5XH0.75 (mm)/L0.126XB0.098XH0.03 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 10 µW | e4 | -25 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L3.2XB2.5XH0.75 (mm)/L0.126XB0.098XH0.03 (inch) | DAISHINKU CORP | unknown | 8541.60.00.50 | ROHS COMPLIANT, MINIATURE, SMD, 4 PIN | ||
|
DSX321G-36MHZ-10PF-30PPM
KDS Daishinku Corp
|
Check for Price | Yes | Active | 36 MHz | 20 ppm | 0.003 % | 1 PPM/FIRST YEAR | 50 Ω | 10 pF | L3.2XB2.5XH0.75 (mm)/L0.126XB0.098XH0.03 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | OTHER TOLERANCE TEMPERATURE AND STABILITY ALSO AVAILABLE; AEC-Q200; TR, 7 INCH | 10 µW | e4 | -10 °C | 60 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L3.2XB2.5XH0.75 (mm)/L0.126XB0.098XH0.03 (inch) | DAISHINKU CORP | unknown | 8541.60.00.60 | SMD, 4 PIN |