Filter Your Search
1 - 10 of 1,501 results
|
EPC16UC88
Altera Corporation
|
$0.9379 | No | No | Transferred | 16.7772 Mbit | 16 | 1MX16 | 3.3 V | 66.7 MHz | CONFIGURATION MEMORY | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | PARALLEL | 150 µA | 90 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | NOR TYPE | R-PBGA-B88 | Not Qualified | e0 | 3 | 70 °C | 235 | 20 | 88 | PLASTIC/EPOXY | LFBGA | BGA88,8X12,32 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.4 mm | 11 mm | 8 mm | ALTERA CORP | BGA | MO-219, ULTRA FINE LINE, BGA-88 | 88 | not_compliant | 3A991.B.1.B.1 | 8542.32.00.51 | Intel | |||||||||||
|
EPCS16SI16N
Altera Corporation
|
$2.3267 | Yes | Yes | Obsolete | 16.7772 Mbit | 1 | 16MX1 | 3.3 V | 20 MHz | CONFIGURATION MEMORY | 100000 Write/Erase Cycles | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | SERIAL | 15 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G16 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 10.3 mm | 7.5 mm | ALTERA CORP | SOIC | LEAD FREE, PLASTIC, SOIC-16 | 16 | unknown | 3A991.B.1.B.1 | 8542.32.00.51 | Intel | ||||||||||||
|
EPCS16SI8N
Altera Corporation
|
$3.4252 | Yes | No | Transferred | 16.7772 Mbit | 1 | 16MX1 | 3.3 V | 20 MHz | CONFIGURATION MEMORY | 100000 Write/Erase Cycles | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | SERIAL | 15 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G8 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 20 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | ALTERA CORP | SOIC | LEAD FREE, PLASTIC, SOIC-8 | 8 | unknown | 3A991.B.1.B.1 | 8542.32.00.51 | Intel | ||||||||||
|
XCF04SVOG20C
AMD Xilinx
|
$3.6534 | Yes | Yes | Obsolete | 4.1943 Mbit | 1 | 4MX1 | 3.3 V | 33 MHz | CONFIGURATION MEMORY | 20 | 20000 Write/Erase Cycles | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | SERIAL | 3.3 V | 10 mA | 10 µA | 3.6 V | 3 V | CMOS | NOR TYPE | HARDWARE | R-PDSO-G20 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.19 mm | 6.5024 mm | 4.4 mm | XILINX INC | TSSOP | TSSOP-20 | 20 | compliant | EAR99 | 8542.32.00.51 | ||||||||
|
EPC1441PC8
Altera Corporation
|
$4.1004 | No | No | Transferred | 440.8 kbit | 1 | 440800X1 | 3.3 V | CONFIGURATION MEMORY | IT ALSO REQUIRES 5V NOMINAL SUPPLY | 1 | 440800 | 440.8 k | SYNCHRONOUS | 3-STATE | SERIAL | 3.3 V | 60 µA | 30 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 1 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.318 mm | 9.398 mm | 7.62 mm | ALTERA CORP | DIP | DIP-8 | 8 | not_compliant | EAR99 | 8542.32.00.61 | Intel | ||||||||||||
|
EPCS1SI8N
Altera Corporation
|
$4.1808 | Yes | Yes | Transferred | 1.0486 Mbit | 1 | 1MX1 | 3.3 V | 20 MHz | CONFIGURATION MEMORY | 100000 Write/Erase Cycles | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | SERIAL | 50 µA | 15 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G8 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 20 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | ALTERA CORP | SOIC | LEAD FREE, PLASTIC, SOIC-8 | 8 | unknown | EAR99 | 8542.32.00.51 | Intel | |||||||||
|
EPC1441PI8
Altera Corporation
|
$5.7426 | No | No | Transferred | 440.8 kbit | 1 | 440800X1 | 3.3 V | CONFIGURATION MEMORY | IT ALSO REQUIRES 5V NOMINAL SUPPLY | 1 | 440800 | 440.8 k | SYNCHRONOUS | 3-STATE | SERIAL | 3.3 V | 60 µA | 30 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.318 mm | 9.398 mm | 7.62 mm | ALTERA CORP | DIP | DIP-8 | 8 | not_compliant | EAR99 | 8542.32.00.61 | Intel | |||||||||||
|
XCF08PFSG48C
AMD Xilinx
|
$8.2203 | Yes | Yes | Obsolete | 8.3886 Mbit | 1 | 8MX1 | 1.8 V | 33 MHz | CONFIGURATION MEMORY | IT CAN ALSO OPERATES AT 2.5, 3.3 VOLT NOMINAL | 20000 Write/Erase Cycles | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | SERIAL | 1 mA | 40 µA | 2 V | 1.65 V | CMOS | INDUSTRIAL | NOR TYPE | R-PBGA-B48 | Not Qualified | e2 | 3 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni) | BALL | 800 µm | BOTTOM | 1.2 mm | 9 mm | 8 mm | XILINX INC | BGA | LEAD-FREE, PLASTIC, TFBGA-48 | 48 | compliant | EAR99 | 8542.32.00.51 | |||||||||
|
AT17F040-30JU
Microchip Technology Inc
|
$10.1455 | Yes | Yes | Active | 4.1943 Mbit | 1 | 4MX1 | 3.3 V | 33 MHz | CONFIGURATION MEMORY | 100000 Write/Erase Cycles | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | SERIAL | 3.3 V | 2-WIRE | 1 mA | 20 µA | 3.63 V | 2.97 V | CMOS | NOR TYPE | 12 µs | HARDWARE | S-PQCC-J20 | Not Qualified | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.572 mm | 8.966 mm | 8.966 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.32.00.51 | Microchip | |||||||||||
|
AT17F040A-30JU
Microchip Technology Inc
|
$10.3680 | Yes | Yes | Active | 4.1943 Mbit | 1 | 4MX1 | 3.3 V | 10 MHz | CONFIGURATION MEMORY | 100000 Write/Erase Cycles | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | SERIAL | 3.3 V | 2-WIRE | 3 mA | 50 µA | 3.63 V | 2.97 V | CMOS | NOR TYPE | 12 µs | HARDWARE | S-PQCC-J20 | Not Qualified | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.572 mm | 8.966 mm | 8.966 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.32.00.51 | Microchip |