Filter Your Search
1 - 1 of 1 results
|
DSC2044FL1-H0005T
Microchip Technology Inc
|
Check for Price | Yes | Active | 125 MHz | YES | 3.3 V | CLOCK GENERATOR, MEMS | CMOS | 23 mA | 3.6 V | 2.25 V | INDUSTRIAL | R-PQCC-N14 | e4 | 105 °C | -40 °C | AEC-Q100 | 14 | PLASTIC/EPOXY | HVQCCN | LCC14,.1X.12,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 950 µm | 2.5 mm | 3.2 mm | MICROCHIP TECHNOLOGY INC | QFN-14 | compliant | Microchip |