Filter Your Search
1 - 4 of 4 results
|
DSC1102NL2-125.0000
Microchip Technology Inc
|
Check for Price | Yes | Active | 125 MHz | 25 % | 50 OHM | LVPECL | STANDBY; ENABLE/DISABLE FUNCTION; DIFFER... more | NO | 3.6 V | 2.25 V | 52/48 % | e4 | 105 °C | -40 °C | SURFACE MOUNT | 6 | YES | NICKEL PALLADIUM GOLD | 7.0mm x 5.0mm x 0.85mm | MICROCHIP TECHNOLOGY INC | compliant | Clock | |||
|
DSC1102NL2-125.0000T
Discera
|
Check for Price | Yes | Yes | Transferred | 125 MHz | 25 % | 50 OHM | LVPECL | STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR | NO | 3.6 V | 2.25 V | 52/48 % | 105 °C | -40 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 0.85mm | DISCERA INC | unknown | Clock | |||||
|
DSC1102NL2-125.0000
Discera
|
Check for Price | Yes | Yes | Transferred | 125 MHz | 25 % | 50 OHM | LVPECL | STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TUBE | NO | 3.6 V | 2.25 V | 52/48 % | 105 °C | -40 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 0.85mm | DISCERA INC | unknown | Clock | |||||
|
DSC1102NL2-125.0000T
Microchip Technology Inc
|
Check for Price | Yes | Active | 125 MHz | 25 % | 50 OHM | LVPECL | STANDBY; ENABLE/DISABLE FUNCTION; DIFFER... more | NO | 3.6 V | 2.25 V | 52/48 % | e4 | 105 °C | -40 °C | SURFACE MOUNT | 6 | YES | NICKEL PALLADIUM GOLD | 7.0mm x 5.0mm x 0.85mm | MICROCHIP TECHNOLOGY INC | compliant | Clock |