Filter Your Search
1 - 2 of 2 results
|
DR-24V
Panasonic Electronic Components
|
Check for Price | Obsolete | 160 mW | 3.6 kΩ | 300 mA | 110 V | 30 V | 1 A | 1000000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | LOW PROFILE | 7 mA | 17 V | 2.4 V | 24 V | .3A@110VAC | 1A@30VDC | 3.5 ms | 1 ms | CSA; UL | -50 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | BOX | NO | SOLDER | 10 mm | 8.6 mm | 20 mm | 20mm x 10mm x 8.6mm | PANASONIC CORP | unknown | EAR99 | 8536.41.00.20 | Panasonic | ||
|
DR-24V-SDS
Panasonic Electronic Components
|
Check for Price | Obsolete | 131 mW | 4.37 kΩ | 300 mA | 110 V | 30 V | 1 A | 1000000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 5 mA | 18 V | 4.8 V | 24 V | .3A@110VAC | 1A@30VDC | 3 ms | 1.6 ms | CSA; UL | -40 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | SOLDER | 10 mm | 8.5 mm | 20 mm | 20mm x 10mm x 8.5mm | PANASONIC CORP | unknown | EAR99 | 8536.41.00.20 |