Filter Your Search
1 - 4 of 4 results
|
DP83256VF
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 0 | 100 MBps | 12.5 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, FDDI | BICMOS | NO | ASYNC, BIT; ETHERNET | NRZ; NRZI-MARK | NO | 1 | 350 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 2.45 mm | 14 mm | 14 mm | NATIONAL SEMICONDUCTOR CORP | FQFP, | unknown | 8542.31.00.01 | ||
|
DP83256VF-AP
Texas Instruments
|
Check for Price | No | Obsolete | 0 | 100 MBps | 12.5 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, FDDI | BICMOS | NO | ASYNC, BIT; SYNC, BYTE; ETHERNET | NRZ; NRZI-MARK | NO | 1 | 350 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 2.45 mm | 14 mm | 14 mm | NATIONAL SEMICONDUCTOR CORP | FQFP, | unknown | 8542.31.00.01 | ||
|
DP83256VF
Texas Instruments
|
Check for Price | No | Obsolete | 0 | 100 MBps | 12.5 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, FDDI | BICMOS | NO | ASYNC, BIT; ETHERNET | NRZ; NRZI-MARK | NO | 1 | 350 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 2.45 mm | 14 mm | 14 mm | NATIONAL SEMICONDUCTOR CORP | FQFP, | unknown | 8542.31.00.01 | ||
|
DP83256VF-AP
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 0 | 100 MBps | 12.5 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, FDDI | BICMOS | NO | ASYNC, BIT; SYNC, BYTE; ETHERNET | NRZ; NRZI-MARK | NO | 1 | 350 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 2.45 mm | 14 mm | 14 mm | NATIONAL SEMICONDUCTOR CORP | FQFP, | unknown | 8542.31.00.01 |