Filter Your Search
1 - 10 of 604 results
|
DNR120TS24
XP Power
|
$60.6578 | Yes | Obsolete | 1 | 70 °C | -40 °C | XP POWER LTD | compliant | EAR99 | AC-DC REGULATED POWER SUPPLY MODULE | EN, UL | 89 % | 575 V | 340 V | 123.6 mm | 1 % | 1 % | 1 | 5 A | 28.5 V | 22.5 V | 24 V | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.03535 Vrms | 120 W | 74.3 mm | |||||||||||||||||||
|
DNR120AS24-I
XP Power
|
$80.0917 | Yes | Active | 1 | 70 °C | -35 °C | XP POWER LTD | compliant | EAR99 | AC-DC REGULATED POWER SUPPLY MODULE | CE, UL | 86 % | 264 V | 90 V | 125 mm | 0.5 % | 1 % | 1 | 5 A | 24 V | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.01768 Vrms | 120 W | 63.5 mm | XP POWER | 115 V | |||||||||||||||||||
|
DNR120AS12-I
XP Power
|
$85.2398 | Yes | Active | 1 | 70 °C | -35 °C | XP POWER LTD | compliant | EAR99 | AC-DC REGULATED POWER SUPPLY MODULE | CE, UL | 84 % | 264 V | 90 V | 125 mm | 0.5 % | 1 % | 1 | 10 A | 12 V | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.01768 Vrms | 120 W | 63.5 mm | XP POWER | 115 V | , | ||||||||||||||||||
|
DNR120TS12
XP Power
|
$96.3408 | Yes | Obsolete | 1 | 70 °C | -40 °C | XP POWER LTD | compliant | EAR99 | AC-DC REGULATED POWER SUPPLY MODULE | EN, UL | 87 % | 575 V | 340 V | 123.6 mm | 1 % | 1 % | 1 | 10 A | 14.5 V | 11.4 V | 12 V | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.03535 Vrms | 120 W | 74.3 mm | |||||||||||||||||||
|
DNR120W91OHMJZ
Token Electronics Industry Co Ltd
|
Check for Price | Contact Manufacturer | 91 Ω | 5 % | 120 W | Chassis Mount | 200 ppm/°C | FIXED RESISTOR | METAL ALLOY | DNR120W(J TOL) | Tubular | 2 | TUBULAR PACKAGE | 28 mm | 160 mm | TOKEN ELECTRONICS INDUSTRY CO LTD | compliant | EAR99 | 8533.29.00.00 | ||||||||||||||||||||||||||
|
DNR120W390OHMKN
Token Electronics Industry Co Ltd
|
Check for Price | Contact Manufacturer | 390 Ω | 10 % | 120 W | Chassis Mount | 200 ppm/°C | FIXED RESISTOR | METAL ALLOY | DNR120W(K TOL) | Tubular | 2 | TUBULAR PACKAGE | 18 mm | 160 mm | TOKEN ELECTRONICS INDUSTRY CO LTD | compliant | EAR99 | 8533.29.00.00 | ||||||||||||||||||||||||||
|
DNR120W3.9OHMKZ
Token Electronics Industry Co Ltd
|
Check for Price | Contact Manufacturer | 3.9 Ω | 10 % | 120 W | Chassis Mount | 200 ppm/°C | FIXED RESISTOR | METAL ALLOY | DNR120W(K TOL) | Tubular | 2 | TUBULAR PACKAGE | 18 mm | 160 mm | TOKEN ELECTRONICS INDUSTRY CO LTD | compliant | EAR99 | 8533.29.00.00 | ||||||||||||||||||||||||||
|
DNR120W220OHMJG
Token Electronics Industry Co Ltd
|
Check for Price | Contact Manufacturer | 220 Ω | 5 % | 120 W | Chassis Mount | 200 ppm/°C | FIXED RESISTOR | METAL ALLOY | DNR120W(J TOL) | Tubular | 2 | TUBULAR PACKAGE | 28 mm | 160 mm | TOKEN ELECTRONICS INDUSTRY CO LTD | compliant | EAR99 | 8533.29.00.00 | ||||||||||||||||||||||||||
|
DNR120W11OHMJZ
Token Electronics Industry Co Ltd
|
Check for Price | Contact Manufacturer | 11 Ω | 5 % | 120 W | Chassis Mount | 200 ppm/°C | FIXED RESISTOR | METAL ALLOY | DNR120W(J TOL) | Tubular | 2 | TUBULAR PACKAGE | 28 mm | 160 mm | TOKEN ELECTRONICS INDUSTRY CO LTD | compliant | EAR99 | 8533.29.00.00 | ||||||||||||||||||||||||||
|
DNR120W22OHMJ2
Token Electronics Industry Co Ltd
|
Check for Price | Contact Manufacturer | 22 Ω | 5 % | 120 W | Chassis Mount | 200 ppm/°C | FIXED RESISTOR | METAL ALLOY | DNR120W(J TOL) | Tubular | 2 | TUBULAR PACKAGE | 28 mm | 160 mm | TOKEN ELECTRONICS INDUSTRY CO LTD | compliant | EAR99 | 8533.29.00.00 |