Filter Your Search
1 - 10 of 317 results
|
DN74LS28
Panasonic Electronic Components
|
Check for Price | No | Obsolete | 5 V | 24 ns | 4 | 2 | NO | DIP | NO | LS | NOR GATE | TTL | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | -20 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PANASONIC CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
DN74LS145
Panasonic Electronic Components
|
Check for Price | No | Obsolete | 5 V | 50 ns | 1 | NO | DIP | LS | DECIMAL DECODER/DRIVER | TTL | STANDARD | INVERTED | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | -20 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PANASONIC CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | EAR99 | ||||||||||||||||||
|
DN74LS190
Panasonic Electronic Components
|
Check for Price | No | Obsolete | 5 V | 42 ns | 1 | 4 | NO | DIP | 20 MHz | BIDIRECTIONAL | POSITIVE EDGE | LS | DECADE COUNTER | TTL | YES | 8 mA | SYNCHRONOUS | 35 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | -20 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PANASONIC CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||
|
DN74LS165SD
Panasonic Electronic Components
|
Check for Price | Active | PANASONIC CORP | , | unknown | 8542.32.00.71 | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||
|
DN74LS17-1SD
Panasonic Electronic Components
|
Check for Price | Active | PANASONIC CORP | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||
|
DN74LS673SD
Panasonic Electronic Components
|
Check for Price | Active | PANASONIC CORP | , | unknown | 8542.32.00.71 | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||
|
DN74LS163A
Panasonic Electronic Components
|
Check for Price | No | Obsolete | 5 V | 27 ns | 1 | 4 | NO | DIP | 25 MHz | UP | POSITIVE EDGE | LS | BINARY COUNTER | TTL | 25 MHz | YES | 8 mA | SYNCHRONOUS | 32 mA | 5.25 V | 4.75 V | COMMERCIAL EXTENDED | R-PDIP-T16 | Not Qualified | e0 | 75 °C | -20 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PANASONIC CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | DIP | 16 | ||||||||||
|
DN74LS374D
Panasonic Electronic Components
|
Check for Price | Active | PANASONIC CORP | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||
|
DN74LS374
Panasonic Electronic Components
|
Check for Price | No | Obsolete | 5 V | 28 ns | 8 | NO | DIP | 45 pF | POSITIVE EDGE | 3-STATE | D FLIP-FLOP | TTL | 24 mA | 40 mA | COMMERCIAL | R-PDIP-T20 | Not Qualified | 70 °C | -20 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | PANASONIC CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
DN74LS221SD
Panasonic Electronic Components
|
Check for Price | Active | PANASONIC CORP | , | unknown | 8542.39.00.01 |