Filter Your Search
1 - 2 of 2 results
|
25SZV004R7M4X5.5
Rubycon Corporation
|
Check for Price | Yes | Yes | Active | 407 µF | 25 V | 60 mA | 20 % | 1717 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 101.75 µA | 0.14 | e6 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | YES | Tin/Bismuth (Sn/Bi) | ONE SURFACE | RUBYCON CORP | , 1717 | compliant | EAR99 | ||
|
35SZV004R7M4X5.5
Rubycon Corporation
|
Check for Price | Yes | Yes | Active | 4.7 µF | 35 V | 60 mA | 20 % | 1717 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.12 | e6 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | YES | Tin/Bismuth (Sn/Bi) | ONE SURFACE | RUBYCON CORP | , 1717 | compliant | EAR99 |