Filter Your Search
1 - 1 of 1 results
|
DM5W40A-13
Diodes Incorporated
|
Check for Price | Yes | Active | 64.5 V | 10 µA | 5 W | 46.75 V | SILICON | 44.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 40 V | 1 | AVALANCHE | LOW POWER LOSS, PD-CASE | 49.1 V | 3.6 kW | 40 V | R-PSSO-C1 | e3 | ISO 7637-2; ISO 16750-2; MIL-STD-202 | DO-218AA | 175 °C | -55 °C | ANODE | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | SINGLE | DIODES INC | DO-218, 1 PIN | not_compliant |