Filter Your Search
1 - 6 of 6 results
|
ZY5.6
Micro Commercial Components
|
Check for Price | No | Obsolete | 100 mA | 1 nA | 2 W | 6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | Not Qualified | O-PALF-W2 | e0 | DO-41 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | DO-41 | PLASTIC PACKAGE-2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||||
|
CMZ5340C
Central Semiconductor Corp
|
Check for Price | Active | 200 mA | 2 W | 6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HGH RELIABILITY | 2 % | R-PDSO-C2 | 200 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | SMC, 2 PIN | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||
|
CMZ5340CTIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 1.2 V | 200 mA | 10 µA | 2 W | 6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 1 Ω | 300 Ω | 3 V | 2 % | R-PDSO-C2 | e0 | 200 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | SMC, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | 2018-11-19 | |||||||||
|
CMZ5340B
Central Semiconductor Corp
|
Check for Price | Active | 200 mA | 2 W | 6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | R-PDSO-C2 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||
|
CMZ5340BPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 200 mA | 10 µA | 2 W | 6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 1 Ω | 300 Ω | 3 V | 5 % | R-PDSO-C2 | e3 | 175 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | |||||||||||||
|
CMZ5340CPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 1.2 V | 200 mA | 10 µA | 2 W | 6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 1 Ω | 300 Ω | 3 V | 2 % | R-PDSO-C2 | 200 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | SMC, 2 PIN | compliant | EAR99 | 8541.10.00.50 | 2018-11-19 |