Filter Your Search
1 - 1 of 1 results
|
DF36A-40S-0.4V(51)
Hirose Electric Co Ltd
|
Check for Price | Yes | Yes | Active | 40 | 1 | 400 µm | 1 | 80 mΩ | FEMALE | 30 Cycles | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | SHIELDED | 100VAC V | NO | 50 MΩ | NO | NO | e4 | NO | UL | 94V-0 | -35 °C | 85 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.016 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.059 inch | 0.059 inch | 0.774 inch | HIROSE ELECTRIC CO LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | Hirose |