Filter Your Search
1 - 1 of 1 results
|
DF12-40DS-0.5V(81)
Hirose Electric Co Ltd
|
Check for Price | No | Obsolete | 40 | 2 | 500 µm | 2 | 50 mΩ | 300 mA | FEMALE | 50 Cycles | BOARD | POLYAMIDE | GOLD | STRAIGHT | BOARD STACKING CONNECTOR | W/ METAL FITTING, TAPE PKG. | 150VAC V | NO | 500 MΩ | NO | NO | e4 | NO | UL | 94V-0 | -45 °C | 125 °C | PEG | RECEPTACLE | GOLD | PHOSPHOR COPPER | RECTANGULAR | BELLOWED TYPE | BEIGE | 0.02 inch | 0.094 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING MECH | ONE | GENERAL PURPOSE | RECTANGULAR | 3.6068 mm | SURFACE MOUNT | 0.142 inch | 0.106 inch | 0.476 inch | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.40 | Hirose |