Filter Your Search
1 - 10 of 12 results
|
ESE58L61B
Panasonic Electronic Components
|
$0.6535 | Yes | Yes | Active | 10 mA | 5 V | 50000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | .01A@5VDC | 0.3 N | e2 | -10 °C | 60 °C | SURFACE MOUNT-RIGHT ANGLE | 1.4 mm | NO | TIN COPPER | SOLDER | 3 mm | 900 µm | 3.5 mm | PANASONIC CORP | unknown | EAR99 | 8536.50.70.00 | Panasonic | ||
|
ESE58L11A
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 10 mA | 5 V | 50000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | .01A@5VDC | 0.3 N | e2 | -10 °C | 60 °C | SURFACE MOUNT-RIGHT ANGLE | 2.1 mm | NO | TIN COPPER | SOLDER | 3 mm | 900 µm | 3.5 mm | PANASONIC CORP | unknown | EAR99 | 8536.50.70.00 | |||
|
ESE58L61
Panasonic Electronic Components
|
Check for Price | Active | SNAP ACTING/LIMIT SWITCH | PANASONIC CORP | unknown | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||
|
ESE58L11B
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 10 mA | 5 V | 50000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | .01A@5VDC | 0.3 N | e2 | -10 °C | 60 °C | SURFACE MOUNT-RIGHT ANGLE | 1.4 mm | NO | TIN COPPER | SOLDER | 3 mm | 900 µm | 3.5 mm | PANASONIC CORP | unknown | EAR99 | 8536.50.70.00 | |||
|
ESE58L11
Panasonic Electronic Components
|
Check for Price | Active | SNAP ACTING/LIMIT SWITCH | PANASONIC CORP | unknown | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||
|
ESE58L61A
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 10 mA | 5 V | 50000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | .01A@5VDC | 0.3 N | e2 | -10 °C | 60 °C | SURFACE MOUNT-RIGHT ANGLE | 2.1 mm | NO | TIN COPPER | SOLDER | 3 mm | 900 µm | 3.5 mm | PANASONIC CORP | unknown | EAR99 | 8536.50.70.00 | |||
|
ESE58R11
Panasonic Electronic Components
|
Check for Price | Active | SNAP ACTING/LIMIT SWITCH | PANASONIC CORP | unknown | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||
|
ESE58R61B
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 10 mA | 5 V | 50000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | .01A@5VDC | 0.3 N | e2 | -10 °C | 60 °C | SURFACE MOUNT-RIGHT ANGLE | 1.4 mm | NO | TIN COPPER | SOLDER | 3 mm | 900 µm | 3.5 mm | PANASONIC CORP | unknown | EAR99 | 8536.50.70.00 | |||
|
ESE58R11B
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 10 mA | 5 V | 50000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | .01A@5VDC | 0.3 N | e2 | -10 °C | 60 °C | SURFACE MOUNT-RIGHT ANGLE | 1.4 mm | NO | TIN COPPER | SOLDER | 3 mm | 900 µm | 3.5 mm | PANASONIC CORP | unknown | EAR99 | 8536.50.70.00 | |||
|
ESE58R11A
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 10 mA | 5 V | 50000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | .01A@5VDC | 0.3 N | e2 | -10 °C | 60 °C | SURFACE MOUNT-RIGHT ANGLE | 2.1 mm | NO | Tin/Copper (Sn/Cu) | SOLDER | 3 mm | 900 µm | 3.5 mm | PANASONIC CORP | unknown | EAR99 | 8536.50.70.00 |