Filter Your Search
1 - 10 of 37 results
|
Z01701-12VSC
IXYS Corporation
|
Check for Price | No | Transferred | 5 V | MODEM | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | IXYS CORP | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
Z0220112VSCR3470
IXYS Corporation
|
Check for Price | Transferred | IXYS CORP | compliant | 8542.39.00.01 | , | ||||||||||||||||||||||||||||||||||||
|
Z0221524VSCR50A5R
IXYS Corporation
|
Check for Price | No | No | Transferred | 5 V | 2 Mbps | MODEM | 1 | COMMERCIAL | S-PQCC-J44 | e0 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.585 mm | 16.585 mm | 4.57 mm | IXYS CORP | unknown | 8542.39.00.01 | PLASTIC, LCC-44 | LCC | 44 | |||||||||
|
Z0220112VEC
IXYS Corporation
|
Check for Price | No | Transferred | 5 V | MODEM | 100 mA | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | IXYS CORP | unknown | 8542.39.00.01 | ||||||||||||||||||
|
Z0221524ASGR50A5
IXYS Corporation
|
Check for Price | Yes | Transferred | IXYS CORP | not_compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||
|
Z0292212VSCR3796
IXYS Corporation
|
Check for Price | Yes | Transferred | 5 V | MODEM | 100 mA | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | IXYS CORP | compliant | 8542.39.00.01 | QCCJ, LDCC44,.7SQ | ||||||||||||||||||
|
CPC5620ATR
IXYS Corporation
|
Check for Price | Yes | Yes | Transferred | 3.3 V | MODEM-SUPPORT CIRCUIT | IT CAN ALSO OPERATE WITH 5V NOMINAL SUPPLY | 1 | 10 µA | INDUSTRIAL | R-PDSO-G32 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | SSOP | SSOP32,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 635 µm | DUAL | 7.493 mm | 10.287 mm | 2.134 mm | IXYS CORP | compliant | 8542.39.00.01 | SOIC-32 | SOIC | 32 | ||||||
|
Z0221524AECR50A5
IXYS Corporation
|
Check for Price | No | No | Transferred | 5 V | 2 Mbps | MODEM | 1 | INDUSTRIAL | S-PQFP-G44 | e0 | Not Qualified | 85 °C | -40 °C | 225 | 30 | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 1.6 mm | IXYS CORP | unknown | 8542.39.00.01 | PLASTIC, LQFP-44 | QFP | 44 | ||||||
|
Z0221524ASCR50A5
IXYS Corporation
|
Check for Price | No | No | Transferred | 5 V | 2 Mbps | MODEM | 1 | COMMERCIAL | S-PQFP-G44 | e0 | Not Qualified | 70 °C | 225 | 30 | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 1.6 mm | IXYS CORP | unknown | 8542.39.00.01 | PLASTIC, LQFP-44 | QFP | 44 | |||||||
|
Z0220516PSC1961
IXYS Corporation
|
Check for Price | No | No | Obsolete | 5 V | CMOS | 1 Mbps | MODEM-SUPPORT CIRCUIT | DATA RATE MIN:75BPS | 1 | 25 µA | COMMERCIAL | R-PDIP-T28 | e0 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 36.96 mm | 4.96 mm | IXYS CORP | unknown | 8542.39.00.01 | PLASTIC, DIP-28 | DIP | 28 |