Filter Your Search
1 - 10 of 3,346 results
|
TH50D08S33-02B
Delphi Automotive LLP
|
Check for Price | Transferred | 16 | 2 | 1.27 mm | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | NO | ONE | GENERAL PURPOSE | SOLDER | DELPHI CONNECTION SYSTEMS | unknown | ||||||||||||||||||||||||||||||
|
HM14MS14H
Delphi Automotive LLP
|
Check for Price | Transferred | 220 | 10 | 2 mm | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | SHIELDED, EARLY MATE,LAST BREAK | NO | NO | NO | NO | 94V-0 | NO | ONE | GENERAL PURPOSE | PRESS FIT | DELPHI CONNECTION SYSTEMS | unknown | |||||||||||||||||||||||||||||
|
HM30MW31K
Delphi Automotive LLP
|
Check for Price | Transferred | 190 | 10 | 2 mm | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | SHIELDED, EARLY MATE,LAST BREAK | NO | NO | NO | NO | 94V-0 | NO | ONE | GENERAL PURPOSE | PRESS FIT | DELPHI CONNECTION SYSTEMS | unknown | |||||||||||||||||||||||||||||
|
HM15MV32H
Delphi Automotive LLP
|
Check for Price | Transferred | 220 | 10 | 2 mm | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | SHIELDED, EARLY MATE,LAST BREAK | NO | NO | NO | NO | 94V-0 | NO | ONE | GENERAL PURPOSE | PRESS FIT | DELPHI CONNECTION SYSTEMS | unknown | |||||||||||||||||||||||||||||
|
EMS43DJ000
Delphi Automotive LLP
|
Check for Price | Transferred | 86 | 2 | 5 A | 500 Cycles | DIALLYL PHTHALATE | AU | CARD EDGE CONNECTOR | ORDER TERMINALS SEPARATELY | 500VAC V | NO | 4.448 N | 5 GΩ | 20 AWG | 26 AWG | .556 N | -65 °C | 125 °C | HOLE .125-.137 | PREASSEM CONN | BERYLLIUM COPPER | RECTANGULAR | BELLOWED TYPE | GREEN | 0.1 inch | 0.062 inch | NO | ONE | 0.483 inch | 0.67 inch | 5.26 inch | DELPHI CONNECTION SYSTEMS | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||
|
HM14FS31N
Delphi Automotive LLP
|
Check for Price | Transferred | 176 | 8 | 2 mm | FEMALE | BOARD | STRAIGHT | BOARD CONNECTOR | SHIELDED, EARLY MATE,LAST BREAK | NO | NO | NO | NO | 94V-0 | NO | ONE | GENERAL PURPOSE | PRESS FIT | DELPHI CONNECTION SYSTEMS | unknown | |||||||||||||||||||||||||||||
|
HM15MV32J
Delphi Automotive LLP
|
Check for Price | Transferred | 220 | 10 | 2 mm | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | SHIELDED, EARLY MATE,LAST BREAK | NO | NO | NO | NO | 94V-0 | NO | ONE | GENERAL PURPOSE | PRESS FIT | DELPHI CONNECTION SYSTEMS | unknown | |||||||||||||||||||||||||||||
|
HM30MS03F
Delphi Automotive LLP
|
Check for Price | Transferred | 250 | 10 | 2 mm | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | EARLY MATE,LAST BREAK | NO | NO | NO | NO | 94V-0 | NO | ONE | GENERAL PURPOSE | PRESS FIT | DELPHI CONNECTION SYSTEMS | unknown | |||||||||||||||||||||||||||||
|
TH50D08S33-02-B
Delphi Automotive LLP
|
Check for Price | Active | 16 | 2 | 1.27 mm | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | TH50D | NO | NO | NO | NO | NO | GENERAL PURPOSE | SOLDER | DELPHI CONNECTION SYSTEMS | unknown | |||||||||||||||||||||||||||||||
|
FPCHB08TR
Delphi Automotive LLP
|
Check for Price | Transferred | 8 | 1 | 1 mm | FEMALE | BOARD | RIGHT ANGLE | FFC/FPC CONNECTOR | NO | NO | NO | NO | 94V-0 | RECEPTACLE | 0.049 inch | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | DELPHI CONNECTION SYSTEMS | unknown | EAR99 |