Filter Your Search
1 - 10 of 597 results
|
ZADCS1222IS14T
Integrated Device Technology Inc
|
Check for Price | Obsolete | 3.6 V | 1.25 V | 2 | 0.0244 % | 12 | 200 kHz | 4.2 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -1.25 V | 1 | BINARY, 2'S COMPLEMENT BINARY | TRACK | OTHER | SERIAL | R-PDSO-G14 | Not Qualified | 85 °C | -25 °C | 14 | PLASTIC/EPOXY | SSOP | SSOP14,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 5.3 mm | 1.99 mm | 6.2 mm | INTEGRATED DEVICE TECHNOLOGY INC | SSOP, | compliant | 8542.39.00.01 | |||||||||||||||||
|
IDT75C48S20LB
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 5 V | 100 mV | 1 | 0.2 % | 8 | 30 MHz | YES | ADC, FLASH METHOD | -1.9 V | -5.2 V | 1 | BINARY, COMPLEMENTARY BINARY, OFFSET 2'S... more | CMOS | MILITARY | PARALLEL, 8 BITS | S-CQCC-N28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC28,.45SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 11.43 mm | 2.54 mm | 11.43 mm | INTEGRATED DEVICE TECHNOLOGY INC | LCC-28 | not_compliant | 8542.39.00.01 | QLCC | 28 | 3A001.A.2.C | ||||||||||
|
ZADCS1282QS20T
Integrated Device Technology Inc
|
Check for Price | Obsolete | YES | ADC, SUCCESSIVE APPROXIMATION | OFFSET BINARY | R-PDSO-G20 | Not Qualified | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | , | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||
|
75C48S20DB
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 1 | 0.2 % | 8 | NO | A/D CONVERTER | 1 | OFFSET BINARY | CMOS | MILITARY | R-XDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | DIP, DIP28,.6 | not_compliant | 8542.39.00.01 | DIP | 28 | 3A001.A.2.C | ||||||||||||||||||
|
ADC1206S055H-C18
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | ADC, PROPRIETARY METHOD | OFFSET BINARY | e3 | 3 | 260 | TIN | INTEGRATED DEVICE TECHNOLOGY INC | , | unknown | 8542.39.00.01 | PQFP | 44 | DIR44 | |||||||||||||||||||||||||||||||||||||
|
ZADCS1042IS16T
Integrated Device Technology Inc
|
Check for Price | Yes | Obsolete | 3.6 V | 1.25 V | 4 | 0.0391 % | 10 | 250 kHz | 3.5 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -1.25 V | 1 | BINARY, 2'S COMPLEMENT BINARY | TRACK | OTHER | SERIAL | R-PDSO-G16 | Not Qualified | 85 °C | -25 °C | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 5.3 mm | 1.99 mm | 6.2 mm | INTEGRATED DEVICE TECHNOLOGY INC | SSOP, | compliant | 8542.39.00.01 | ||||||||||||||||
|
75C58S30P
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 1 | 0.2 % | 8 | NO | A/D CONVERTER | 1 | OFFSET BINARY | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 1 | 70 °C | 240 | 20 | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn85Pb15) | THROUGH-HOLE | 2.54 mm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | DIP, DIP28,.6 | not_compliant | 8542.39.00.01 | DIP | 28 | ||||||||||||||||||
|
ADC1010S105HN/C1,5
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 3 V | 2 V | 1 | 0.039 % | 10 | YES | A/D CONVERTER | 1 | OFFSET BINARY | INDUSTRIAL | S-PQCC-N40 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | QCCN | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER | MATTE TIN | NO LEAD | 500 µm | QUAD | NXP SEMICONDUCTORS | QCCN, LCC40,.24SQ,20 | compliant | 8542.39.00.01 | ||||||||||||||||||||
|
ISL26315FVZ-T7
Integrated Device Technology Inc
|
Check for Price | Transferred | ADC, SUCCESSIVE APPROXIMATION | OFFSET BINARY | INTEGRATED DEVICE TECHNOLOGY INC | , | unknown | 8542.39.00.01 | 2020-10-30 | |||||||||||||||||||||||||||||||||||||||||||||
|
ZADCS1044VIS16T
Integrated Device Technology Inc
|
Check for Price | Obsolete | INTEGRATED DEVICE TECHNOLOGY INC | , | compliant | 8542.39.00.01 |