Filter Your Search
1 - 8 of 8 results
|
D38999/24JH35JE
Defense Logistics Agency
|
Check for Price | Active | 100 | FEMALE | CABLE AND PANEL | H | COMPOSITE | MIL SERIES CONNECTOR | STANDARD: MIL-C 38999 | NO | E | ENVIRONMENT RESISTANT | YES | -65 °C | 175 °C | SOLID | RECEPTACLE | M39029/106-614 | 100 | 22D | Crp Rear Rlse | THREADED | 79 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | Receptacle, Jam Nut | CADMIUM | CRIMP | H35 | DEFENSE LOGISTICS AGENCY | unknown | ||||||||||||||||||||||||
|
D38999/24JH35JE-LC
Amphenol Corporation
|
Check for Price | Active | 100 | FEMALE | CABLE AND PANEL | H | COMPOSITE | GOLD OVER NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED | NO | E | NO | CORROSION RESISTANT | NO | e4 | YES | -65 °C | 175 °C | SOLID | RECEPTACLE | GOLD | COPPER ALLOY | 100 | 22D | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | H35 | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.20 | ||||||||||||||||||||
|
D3899924JH35JE
Hypertronics Corporation
|
Check for Price | Transferred | 100 | FEMALE | CABLE AND PANEL | H | COMPOSITE | GOLD OVER NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | E | NO | FLUID/IMMERSION RESISTANT | NO | e4 | YES | -65 °C | 175 °C | SOLID | RECEPTACLE | GOLD OVER NICKEL | 100 | 22D | THREADED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | H35 | HYPERTRONICS CORP | unknown | |||||||||||||||||||||||
|
D38999/24JH35JE
TE Connectivity / Deutsch
|
Check for Price | Obsolete | 100 | 5 A | FEMALE | 1500 Cycles | CABLE AND PANEL | 23 | COMPOSITE | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | 5A | 1 | POLARIZED | E | 550 V | 22 AWG | 28 AWG | NO | FLUID RESISTANT | NO | e4 | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | Gold (Au) | NOT SPECIFIED | 100 | 22D | RND PIN-SKT | THREADED | 79 | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | CADMIUM | CRIMP | H35 | DEUTSCH CORP | unknown | |||||||||
|
D38999/24JH35JE
TE Connectivity
|
Check for Price | No | Obsolete | 100 | 5 A | FEMALE | 1500 Cycles | CABLE AND PANEL | 23 | COMPOSITE | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | 5A | 1 | POLARIZED | E | 550 V | 22 AWG | 28 AWG | NO | FLUID RESISTANT | NO | e4 | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | Gold (Au) | NOT SPECIFIED | 100 | 22D | RND PIN-SKT | THREADED | 79 | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | CADMIUM | CRIMP | H35 | TE CONNECTIVITY LTD | not_compliant | ||||||||
|
D3899924JH35JE
Smiths Group
|
Check for Price | Contact Manufacturer | 100 | FEMALE | CABLE AND PANEL | H | COMPOSITE | GOLD OVER NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | E | NO | FLUID/IMMERSION RESISTANT | NO | e4 | YES | -65 °C | 175 °C | SOLID | RECEPTACLE | GOLD OVER NICKEL | 100 | 22D | THREADED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | H35 | SMITHS GROUP PLC | unknown | |||||||||||||||||||||||
|
D38999/24JH35JE
Amphenol Corporation
|
Check for Price | No | Active | 100 | FEMALE | CABLE AND PANEL | H | COMPOSITE | GOLD OVER NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED | NO | E | NO | CORROSION RESISTANT | NO | e4 | YES | -65 °C | 175 °C | SOLID | RECEPTACLE | Gold (Au) | COPPER ALLOY | 100 | 22D | THREADED | 79 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | H35 | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.20 | ||||||||||||||||||
|
D38999/24JH35JE-L/C
TE Connectivity
|
Check for Price | Obsolete | 100 | 60 µm | 5 A | FEMALE | CABLE AND PANEL | H | COMPOSITE | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | 5A | 1 | POLARIZED | N | 22 AWG | 26 AWG | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | 100 | 22D | RND PIN-SKT | THREADED | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | CADMIUM | CRIMP | H35 | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.20 |