Filter Your Search
1 - 6 of 6 results
|
D38999/23NJ4PN
Glenair Inc
|
$1,397.8674 | Yes | Active | 56 | MALE | CABLE AND PANEL | J | STAINLESS STEEL | GOLD (50) OVER NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999 | NO | N | NO | ENVIRONMENT RESISTANT; CORROSION RESISTANT | NO | e4 | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | 8,48 | 16,20 | THREADED | 80 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | HERMETIC | JAM-NUT MOUNT RECEPTACLE | NICKEL | SOLDER | J4 | GLENAIR INC | compliant | |||||||||||||||
|
D38999/23NJ4PN
Defense Logistics Agency
|
Check for Price | Active | 56 | MALE | CABLE AND PANEL | 25 | STAINLESS STEEL | MIL SERIES CONNECTOR | STANDARD: MIL-C 38999 | NO | N | HERMETIC | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | M39029/58-363,M39029/58-364 | 48,8 | 20,16 | Solder Pot | THREADED | 80 | YES | GENERAL PURPOSE | Receptacle, Jam Nut | NICKEL | SOLDER | J4 | DEFENSE LOGISTICS AGENCY | unknown | |||||||||||||||||||||
|
D38999/23NJ4PN
TE Connectivity
|
Check for Price | Active | 56 | 13 A | MALE | 25 | STAINLESS STEEL | MIL SERIES CONNECTOR | NO | 115/230VAC | 1 | POLARIZED | N | 16 AWG | 24 AWG | NO | NO | NO | -65 °C | 200 °C | SOLID | RND PIN-SKT | NO | YES | NO | ONE | GENERAL PURPOSE | NO | TE CONNECTIVITY LTD | unknown | ||||||||||||||||||||||
|
D38999/23NJ4PN
Amphenol Corporation
|
Check for Price | Yes | Active | 56 | MALE | PANEL | J | STAINLESS STEEL | GOLD OVER NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999 | NO | NO | CORROSION/ENVIRONMENT/MOISTURE RESISTANT | NO | e4 | YES | SOLID | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | THREADED | 80 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | HERMETIC | NICKEL | SOLDER | AMPHENOL CORP | compliant | |||||||||||||||||||||
|
D3899923NJ4PN
SOURIAU-SUNBANK
|
Check for Price | Yes | Transferred | 56 | MALE | CABLE AND PANEL | J | STAINLESS STEEL | GOLD | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED | NO | NO | NO | e4 | YES | SOLID | RECEPTACLE | Gold (Au) | NOT SPECIFIED | THREADED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | HERMETIC | NICKEL | SOLDER | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | unknown | |||||||||||||||||||||||
|
D38999/23N-J-4PN
HiRel Connectors Inc
|
Check for Price | Active | 56 | MALE | PANEL | J | STEEL | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999 | NO | NO | CORROSION RESISTANT; FLUID RESISTANT | NO | YES | SOLID | RECEPTACLE | THREADED | 80 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | HERMETIC | NICKEL | SOLDER | HI REL CONNECTORS INC | unknown |