Filter Your Search
1 - 1 of 1 results
|
CY8C21223-24PVXIT
Cypress Semiconductor
|
Check for Price | Yes | Yes | Transferred | YES | 5 V | PROGRAMMABLE SoC | CMOS | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 20 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | CYPRESS SEMICONDUCTOR CORP | SSOP | 0.210 INCH, LEAD FREE, SSOP-20 | 20 | compliant | 8542.31.00.01 |