Filter Your Search
1 - 1 of 1 results
|
CY7C1473BV33-133BZC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 75.4975 Mbit | 18 | 4MX18 | 3.3 V | 6.5 ns | 133 MHz | ZBT SRAM | FLOW-THROUGH ARCHITECTURE | COMMON | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | PARALLEL | 305 mA | 3.14 V | 3.6 V | 3.135 V | CMOS | COMMERCIAL | R-PBGA-B165 | Not Qualified | e0 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 165 | PLASTIC/EPOXY | LBGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | Tin/Lead/Silver (Sn/Pb/Ag) | BALL | 1 mm | BOTTOM | 1.4 mm | 17 mm | 15 mm | CYPRESS SEMICONDUCTOR CORP | BGA | 15 X 17 MM, 1.40 MM HEIGHT, FBGA-165 | 165 | compliant | 3A991.B.2.A | 8542.32.00.41 |