Filter Your Search
1 - 1 of 1 results
|
CY7C130-30PI
Cypress Semiconductor
|
Check for Price | No | Obsolete | 8.192 kbit | 8 | 1KX8 | 5 V | 30 ns | MULTI-PORT SRAM | INTERRUPT FLAG | COMMON | 1 | 2 | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 15 mA | 4.5 V | 170 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDIP-T48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | DIP | DIP48,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 61.976 mm | 15.24 mm | CYPRESS SEMICONDUCTOR CORP | DIP | 0.600 INCH, DIP-48 | 48 | not_compliant | EAR99 | 8542.32.00.41 |