Filter Your Search
1 - 1 of 1 results
|
CY7C1049BNL-17VCT
Cypress Semiconductor
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 17 ns | STANDARD SRAM | COMMON | 1 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 200 µA | 2 V | 195 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J36 | 70 °C | 36 | PLASTIC/EPOXY | SOJ | SOJ36,.44 | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.7592 mm | 23.495 mm | 10.16 mm | CYPRESS SEMICONDUCTOR CORP | SOJ-36 | compliant | 3A991.B.2.A | 8542.32.00.41 |