Filter Your Search
1 - 1 of 1 results
|
CY7C027-20AXCT
Cypress Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 524.288 kbit | 16 | 32KX16 | 5 V | 20 ns | MULTI-PORT SRAM | FLOW-THROUGH | COMMON | 1 | 2 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1.5 mA | 2 V | 265 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQFP-G100 | Not Qualified | e4 | 3 | 70 °C | 260 | 40 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | ROHS COMPLIANT, PLASTIC, MS-026, TQFP-100 | compliant | 3A991.B.2.B | 8542.32.00.41 |