Filter Your Search
1 - 1 of 1 results
|
CY7C006AV-25AXC
Cypress Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 131.072 kbit | 8 | 16KX8 | 3.3 V | 25 ns | STANDARD SRAM | COMMON | 1 | 2 | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 2 V | 165 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PQFP-G64 | Not Qualified | e4 | 3 | 70 °C | 260 | 20 | 64 | PLASTIC/EPOXY | LQFP | QFP64,.66SQ,32 | SQUARE | FLATPACK, LOW PROFILE | YES | NICKEL PALLADIUM GOLD | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | QFP | 64 | compliant | EAR99 | 8542.32.00.41 |