Filter Your Search
1 - 10 of 104 results
|
ZR33482LC15
CSR plc
|
Check for Price | No | Obsolete | YES | CMOS | 100 mA | COMMERCIAL | S-CQCC-N68 | Not Qualified | e0 | 70 °C | 68 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC68,.95SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | ZORAN CORP | QCCN, LCC68,.95SQ | unknown | 8542.31.00.01 | |||||
|
ZR33891GM15
CSR plc
|
Check for Price | No | Obsolete | NO | 5 V | CMOS | 190 mA | MILITARY | S-CPGA-P84 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 84 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA84M,11X11 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | ZORAN CORP | PGA, PGA84M,11X11 | unknown | 8542.31.00.01 | ||
|
ZR33891LB-20
CSR plc
|
Check for Price | No | Obsolete | YES | 5 V | CMOS | 190 mA | MILITARY | S-CQCC-N68 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 68 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC68,.95SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | ZORAN CORP | QCCN, LCC68,.95SQ | unknown | 8542.31.00.01 | ||
|
OTI-032
CSR plc
|
Check for Price | No | Obsolete | YES | 5 V | CMOS | 40 mA | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X1.0 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | OAK TECHNOLOGY INC | QFP, QFP100,.7X1.0 | unknown | 8542.31.00.01 | ||||
|
ZR36450
CSR plc
|
Check for Price | Obsolete | ZORAN CORP | , | unknown | 8542.31.00.01 | ||||||||||||||||||||||||
|
ZR33891JC15
CSR plc
|
Check for Price | No | Obsolete | YES | 5 V | CMOS | 190 mA | COMMERCIAL | S-CQCC-J84 | Not Qualified | e0 | 70 °C | 84 | CERAMIC, METAL-SEALED COFIRED | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | ZORAN CORP | QCCJ, LDCC84,1.2SQ | unknown | 8542.31.00.01 | ||||
|
QUATRO4110
CSR plc
|
Check for Price | Obsolete | ZORAN CORP | , | unknown | 8542.31.00.01 | ||||||||||||||||||||||||
|
OTI95C71/20
CSR plc
|
Check for Price | Obsolete | OAK TECHNOLOGY INC | , | unknown | 8542.31.00.01 | ||||||||||||||||||||||||
|
ZR33881JB15
CSR plc
|
Check for Price | No | Obsolete | YES | CMOS | MILITARY | S-CQCC-N68 | Not Qualified | e0 | 125 °C | -55 °C | 68 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC68,.95SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | ZORAN CORP | QCCN, LCC68,.95SQ | unknown | 8542.31.00.01 | |||||
|
ZR33891GC10
CSR plc
|
Check for Price | No | Obsolete | NO | 5 V | CMOS | 100 mA | COMMERCIAL | S-CPGA-P84 | Not Qualified | e0 | 70 °C | 84 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA84M,11X11 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | ZORAN CORP | PGA, PGA84M,11X11 | unknown | 8542.31.00.01 |