Parametric results for: cr32-103-jt under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: cr32103jt
Select parts from the table below to compare.
Compare
Compare
CR32-103JT
ASJ Holdings Limited
Check for Price No Obsolete 10 kΩ 5 % 1206 SURFACE MOUNT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES e0 155 °C -55 °C 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND ASJ PTE LTD , 1206 compliant EAR99
CR32-103J-T
Kyocera AVX Components
Check for Price Yes Obsolete 10 kΩ 5 % 250 mW 1206 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C CR32(J TOL) YES 200 V e3 125 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR, PUNCHED PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.1 mm 1.55 mm KYOCERA AVX COMPONENTS CORP CHIP unknown EAR99 8533.21.00.30