Filter Your Search
1 - 10 of 518 results
|
S2512CA205JHW-TR
State of the Art Inc
|
Check for Price | Yes | Yes | Active | 2 MΩ | 5 % | 1.5 W | 2512 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION, REFERENCE STANDARD: MIL-PRF-55342 | 70 °C | YES | 200 V | e4 | MIL-PRF-55342 | 150 °C | -65 °C | Chip | 2 | RECTANGULAR PACKAGE | TR | Gold (Au) | WRAPAROUND | 640 µm | 6.6 mm | 3.1 mm | STATE OF THE ART INC | CHIP | compliant | EAR99 | 8533.21.00.30 | ||
|
M55342L09B2L00CTSM
Vishay Intertechnologies
|
Check for Price | No | Active | 2 MΩ | 5 % | 1 W | 2512 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 200 V | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | TR | TIN LEAD OVER NICKEL | WRAPAROUND | 838.2 µm | 6.5786 mm | 3.1496 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | EAR99 | 8533.21.00.30 | ||||||
|
M55342M05B2L00UTS
Vishay Intertechnologies
|
Check for Price | No | Active | 2 MΩ | 5 % | 225 mW | 2208 | SURFACE MOUNT | SMT | 300 ppm/°C | FIXED RESISTOR | THIN FILM | NON-INDUCTIVE | 70 °C | YES | 175 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | TR | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 838.2 µm | 5.842 mm | 1.905 mm | VISHAY INTERTECHNOLOGY INC | SMT, 2208 | not_compliant | EAR99 | 8533.21.00.30 | ||||
|
WBC-B0202CRGG-00-2004-J
TT Electronics Resistors
|
Check for Price | Obsolete | 2 MΩ | 5 % | 250 mW | 0202 | SURFACE MOUNT | 300 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 100 V | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | ONE SURFACE | TT ELECTRONICS PLC | CHIP | unknown | EAR99 | 8533.21.00.30 | ||||||||||||||
|
PTN2010L2004JSTF
Vishay Intertechnologies
|
Check for Price | Yes | Active | 2 MΩ | 5 % | 800 mW | 2010 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 838.2 µm | 5.842 mm | 1.905 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8533.21.00.30 | |||||
|
HWTF-6-AT-20003J-NU
Mini-Systems Inc (MSI)
|
Check for Price | Active | 2 MΩ | 5 % | 500 mW | 1005 | SMT | 150 ppm/°C | FIXED RESISTOR | THIN FILM | 150 °C | -55 °C | Chip | 2 | 254 µm | 2.54 mm | 1.27 mm | MINI-SYSTEMS INC | compliant | EAR99 | |||||||||||||||||
|
M55342H05B2L00MTF
Vishay Thin Film
|
Check for Price | No | No | Active | 2 MΩ | 5 % | 225 mW | 2208 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | NON-INDUCTIVE | 70 °C | YES | 175 V | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | TR, EMBOSSED, 7 INCH | TIN LEAD OVER NICKEL | WRAPAROUND | 838.2 µm | 5.842 mm | 1.905 mm | VISHAY INTERTECHNOLOGY INC | SMT, 2208 | compliant | EAR99 | 8533.21.00.30 | ||||
|
M55342E05B2L00PTSM
Vishay Intertechnologies
|
Check for Price | No | Active | 2 MΩ | 5 % | 225 mW | 2208 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 175 V | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | TR | TIN LEAD OVER NICKEL | WRAPAROUND | 838.2 µm | 5.842 mm | 1.905 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | EAR99 | 8533.21.00.30 | ||||||
|
M55342L05B2L00VW0V
Vishay Intertechnologies
|
Check for Price | No | Active | 2 MΩ | 5 % | 225 mW | 2208 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 175 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | Waffle Pack | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 838.2 µm | 5.842 mm | 1.905 mm | VISHAY INTERTECHNOLOGY INC | SMT, 2208 | not_compliant | EAR99 | 8533.21.00.30 | |||||
|
P-2512H2004JGTF
Vishay Thin Film
|
Check for Price | Yes | Yes | Active | 2 MΩ | 5 % | 2 W | 2512 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 300 V | e4 | 155 °C | -55 °C | Rectangular | 2 | TR, PLASTIC | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 6.3 mm | 3.3 mm | VISHAY INTERTECHNOLOGY INC | SMT, 2512 | unknown | EAR99 | 8533.21.00.30 |