Filter Your Search
1 - 1 of 1 results
|
CP0022R2700KE313
Vishay Dale
|
Check for Price | Yes | Yes | Obsolete | 270 mΩ | 10 % | 22 W | THROUGH HOLE MOUNT | Axial | 600 ppm/°C | FIXED RESISTOR | WIRE WOUND | 40 °C | NO | 2.4372 V | e3 | 275 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 914 µm | 38.1 mm | 15.87 mm | 63.5 mm | 12.7 mm | VISHAY INTERTECHNOLOGY INC | Axial, | unknown | EAR99 | 8533.29.00.00 |