Filter Your Search
1 - 10 of 2,469 results
|
PAM8009KGR
Diodes Incorporated
|
$0.4260 | Yes | Not Recommended | 260 | DIODES INC | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | |||||||||||||||||||||||||||||||||||||||||||
|
LM4811MMX/NOPB
Texas Instruments
|
$0.4732 | Yes | Yes | Active | 2 | TSSOP | 105 mW | 100 dB | VOLUME CONTROL CIRCUIT | 1 | 3 mA | 5.5 V | 2 V | INDUSTRIAL | S-PDSO-G10 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | MSOP | MSOP-10 | 10 | |||||||||
|
PAM8407DR
Diodes Incorporated
|
$0.5983 | Yes | Not Recommended | 2 | SOP | 95 dB | VOLUME CONTROL CIRCUIT | CMOS | 1 | 6 V | 2.5 V | R-PDSO-G16 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | DIODES INC | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | SOP-16 | |||||||||||||||
|
TLV320DAC3203IRGER
Texas Instruments
|
$0.6519 | Yes | Yes | Active | HVQCCN | 47 mW | 92 dB | VOLUME CONTROL CIRCUIT | CMOS | 94 dB | 1.95 V | 1.5 V | INDUSTRIAL | S-PQCC-N24 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 1 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||||||
|
LM48824TMX/NOPB
Texas Instruments
|
$0.6541 | Yes | Yes | Active | 2 | VFBGA | 37 mW | 5.5 % | 110 dB | VOLUME CONTROL CIRCUIT | 1 | 1.3 mA | 3.6 V | 2.4 V | INDUSTRIAL | S-XBGA-B16 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | BGA16,4X4,16 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 400 µm | BOTTOM | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||
|
PAM8408DR
Diodes Incorporated
|
$0.6548 | Yes | Active | 2 | 20 kHz | 12 dB | SOP | 2.4 W | CLASS D AUDIO AMPLIFIER | CMOS | GAIN-MAX=24 dB | 1 | 6 V | 2.5 V | INDUSTRIAL | R-PDSO-G16 | e3 | 85 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.26 mm | DIODES INC | compliant | EAR99 | 8542.33.00.01 | Diodes Incorporated | SOP-16 | |||||||||||||
|
PAM8008DR
Diodes Incorporated
|
$0.6708 | Yes | Active | SOP | VOLUME CONTROL CIRCUIT | CMOS | OTHER | R-PDSO-G16 | Not Qualified | e3 | 3 | 85 °C | -20 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | DIODES INC | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | ||||||||||||||||||||||
|
TAS2505IRGER
Texas Instruments
|
$0.6882 | Yes | Yes | Active | 1 | HVQCCN | 2 W | 8 | VOLUME CONTROL CIRCUIT | 94 dB | 1 | 1.95 V | 1.5 V | INDUSTRIAL | S-PQCC-N24 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 1 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||||||||
|
PAM8001NHR
Diodes Incorporated
|
$0.7483 | Yes | Not Recommended | SSOP | VOLUME CONTROL CIRCUIT | CMOS | 2 | OTHER | R-PDSO-G24 | Not Qualified | e3 | 3 | 85 °C | -20 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SSOP24,.24 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 635 µm | DUAL | DIODES INC | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||
|
LM48824TM/NOPB
Texas Instruments
|
$0.7536 | Yes | Yes | Active | 2 | VFBGA | 37 mW | 5.5 % | 110 dB | VOLUME CONTROL CIRCUIT | 1 | 1.3 mA | 3.6 V | 2.4 V | INDUSTRIAL | S-XBGA-B16 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | BGA16,4X4,16 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 400 µm | BOTTOM | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |