Filter Your Search
1 - 10 of 3,153,958 results
![]() |
AMPMGFB-33.0000T
Abracon Corporation
|
$0.0207 | Yes | Active | 33 MHz | 25 % | 5 pF | CMOS | STANDBY; ENABLE/DISABLE FUNCTION | 3.5 ns | NO | 3.5 ns | 3.63 V | 1.71 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | LCC4,..47X.62,47/30 | YES | Nickel/Gold (Ni/Au) | 1.6mm x 1.2mm x 0.84mm | ABRACON LLC | compliant | Clock | ABRACON | |||||||
|
7C-48.000MBB-T
TXC Corporation
|
$0.0805 | Yes | Active | 48 MHz | 50 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 8 ns | NO | 8 ns | 10 mA | 60/40 % | 70 °C | -10 °C | SURFACE MOUNT | 4 | DILCC4,.12 | YES | 5mm x 3.2mm x 1.2mm | TXC CORP | unknown | Clock | SMD, 4 PIN | |||||||||
![]() |
TC-6.000MBD-T
TXC Corporation
|
$0.0985 | Yes | Yes | Obsolete | 6 MHz | 25 % | 15 pF | 3.3 V | CMOS | STAND-BY; ENABLE/DISABLE FUNCTION | 3 ns | NO | 3 ns | 25 mA | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC | DILCC4,.1,83 | YES | 3.2mm x 2.5mm x 0.75mm | TXC CORP | unknown | Clock | TXC CORPORATION | SMD, 4 PIN | ||||||
![]() |
AMPMAFB-27.0000T
Abracon Corporation
|
$0.1171 | Yes | Active | 27 MHz | 25 % | 5 pF | CMOS | STANDBY; ENABLE/DISABLE FUNCTION | 3.5 ns | NO | 3.5 ns | 3.63 V | 1.71 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | LCC4,.06X.08,61/37 | YES | Nickel/Gold (Ni/Au) | 2.0mm x 1.6mm x 0.84mm | ABRACON LLC | compliant | Clock | ABRACON | |||||||
![]() |
ASDAIG3-26.000MHZ-X-K-T
Abracon Corporation
|
$0.1859 | Yes | Active | 26 MHz | 30 % | 15 pF | 1.8 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH; AEC-Q200 QUALIFIED | 8 ns | NO | 8 ns | 1.89 V | 1.71 V | 60/40 % | 105 °C | -40 °C | SURFACE MOUNT | 4 | YES | 2.5mm x 2.0mm x 0.95mm | ABRACON LLC | compliant | Clock | ABRACON | |||||||||
|
MCSJK-3N-25.00-3.3-50-B
SPC Multicomp
|
$0.1892 | Active | 25 MHz | 50 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 8 ns | NO | 8 ns | 15 mA | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | LCC4,.1X.12,87/67 | YES | 3.2mm x 2.5mm x 1mm | SPC TECHNOLOGY/ MULTICOMP | unknown | Clock | |||||||||||
|
7W-150.000MBC-T
TXC Corporation
|
$0.1929 | Yes | Yes | Obsolete | 150 MHz | 25 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 8 ns | NO | 8 ns | 20 mA | 60/40 % | 70 °C | -10 °C | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | 7mm x 5mm x 1.3mm | TXC CORP | unknown | Clock | SMD, 4 PIN | ||||||||
|
MCSJK-7NC2-8.00-25-C
SPC Multicomp
|
$0.1967 | Active | 8 MHz | 25 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 8 ns | NO | 8 ns | 20 mA | 60/40 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | DILCC4,.12 | YES | 5mm x 3.2mm x 1.2mm | SPC TECHNOLOGY/ MULTICOMP | unknown | Clock | |||||||||||
|
MCSJK-7NC2-12.288-25-C
SPC Multicomp
|
$0.1995 | Active | 12.288 MHz | 25 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 8 ns | NO | 8 ns | 20 mA | 60/40 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | DILCC4,.12 | YES | 5mm x 3.2mm x 1.2mm | SPC TECHNOLOGY/ MULTICOMP | unknown | Clock | |||||||||||
|
MCSJK-6NC2-12.00-25-B
SPC Multicomp
|
$0.2015 | Active | 12 MHz | 25 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 8 ns | NO | 8 ns | 20 mA | 60/40 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | 7mm x 5mm x 1.3mm | SPC TECHNOLOGY/ MULTICOMP | unknown | Clock |